BATT LEAD ACID 12V 20.0AH - EB20-12-B1 - Batteries
| Digi-Key Part Number | 522-1031-ND |
1 10 30 60 100 |
53.71000 46.03500 42.96600 39.89700 36.82800 |
Extended Price
53.71 460.35 1288.98 2393.82 3682.80 |
| Manufacturer Part Number | EB20-12-B1 | |||
| Description | BATT LEAD ACID 12V 20.0AH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EB20-12-B1 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 20Ah |
| Rechargeability | Yes |
| Termination Style | Nut/Bolt, M5 |
| Size / Dimension | 7.13" L x 2.99" W x 6.54" H (181mm x 76mm x 166mm) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EB20 12 B1 EB2012B1 522 1031 ND 5221031ND 522-1031 |
EB20-12-B1 Specification Sheet
BATT LEAD ACID 12V 20.0AH - EB20-12-B1 (522-1031-ND) - Batteries
Related parts Batteries :BATT LEAD ACID 12V 20.0AH - EB20-12-B1
Order 'batt lead acid 12v 20.0ah - EB20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1031-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 88W - HR22-12-B1
Order 'batt sealed lead acid 12v 88w - HR22-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1027-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1-FR
Order 'batt sealed lead acid 12v 17ah - BP17-12-B1-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP17-12-B1-FR-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-B1
Order 'batt sealed lead acid 12v 26ah - BP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-B1-ND.
BATT SEALED LEAD ACID 12V 17AH - BPL17-12-B1
Order 'batt sealed lead acid 12v 17ah - BPL17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL17-12-B1-ND.
BATT SEALED LEAD ACID 12V 26AH - BPL26-12-B1
Order 'batt sealed lead acid 12v 26ah - BPL26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL26-12-B1-ND.
BATT SEALED LEAD ACID 12V 28AH - BPL28-12-B1
Order 'batt sealed lead acid 12v 28ah - BPL28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL28-12-B1-ND.
BATT SEALED LEAD ACID 12V 17AH - EP17-12-B1
Order 'batt sealed lead acid 12v 17ah - EP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP17-12-B1-ND.
BATT SEALED LEAD ACID 12V 26AH - EP26-12-B1
Order 'batt sealed lead acid 12v 26ah - EP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP26-12-B1-ND.
BATT SEALED LEAD ACID 12V 20AH - EVP20-12-B1
Order 'batt sealed lead acid 12v 20ah - EVP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP20-12-B1-ND.
BATT SEALED LEAD ACID 12V 26AH - EVP26-12-B1
Order 'batt sealed lead acid 12v 26ah - EVP26-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP26-12-B1-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
Send this link via E-Mail
Help With This Screen
