CONN MODULAR JACK 6-6 VERT SMD - 95503-6671
Surface Mount Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 95503-6671
| Digi-Key Part Number | WM5585-ND |
1 10 100 250 500 1000 2500 5000 |
1.44000 1.17000 .90000 .72000 .64800 .59760 .55800 .50400 |
Extended Price
1.44 11.70 90.00 180.00 324.00 597.60 1395.00 2520.00 |
| Manufacturer Part Number | 95503-6671 | |||
| Description | CONN MODULAR JACK 6-6 VERT SMD | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95503-6671 |
| Vendor | Molex Connector Corporation |
| Category | Connectors, Interconnects |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Number of Rows | 1 |
| Ratings | Cat3 |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tube |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95503 6671 955036671 WM5585 ND WM5585ND WM5585 |
95503-6671 Specification Sheet
CONN MODULAR JACK 6-6 VERT SMD - 95503-6671 (WM5585-ND)
Related parts Surface Mount Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 95503-6671CONN MODULAR JACK 4-4 VERT SMD - 95503-6451
Order 'conn modular jack 4-4 vert smd - 95503-6451' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5583-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95503-6891
Order 'conn modular jack 8-8 vert smd - 95503-6891' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5586-ND.
CONN MODULAR JACK 6-6 VERT SMD - 95503-6671
Order 'conn modular jack 6-6 vert smd - 95503-6671' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5585-ND.
CONN MODULAR JACK 6-4 VERT SMD - 95503-6651
Order 'conn modular jack 6-4 vert smd - 95503-6651' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5584-ND.
CONN MODULAR JACK 6-4 VERT - 95503-2641
Order 'conn modular jack 6-4 vert - 95503-2641' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5579-ND.
CONN MODULAR JACK 6-6 VERT - 95503-2661
Order 'conn modular jack 6-6 vert - 95503-2661' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5580-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95501-6649
Order 'conn modular jack 6-4 rt ang smd - 95501-6649' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5574-ND.
CONN MODULAR JACK 6-6 RT ANG SMD - 95501-6669
Order 'conn modular jack 6-6 rt ang smd - 95501-6669' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5575-ND.
CONN MODULAR JACK 4-4 VERT - 95503-2441
Order 'conn modular jack 4-4 vert - 95503-2441' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5578-ND.
CONN MODULAR JACK 8-8 VERT - 95503-2881
Order 'conn modular jack 8-8 vert - 95503-2881' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5581-ND.
CONN MODULAR JACK 6-4 R/A UNSHLD - 43860-0003
Order 'conn modular jack 6-4 r/a unshld - 43860-0003' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5430-ND.
CONN MODULAR JACK 6-6 R/A UNSHLD - 43860-0002
Order 'conn modular jack 6-6 r/a unshld - 43860-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5431-ND.
CONN MODULAR JACK 6-4 R/A SHIELD - 43860-0015
Order 'conn modular jack 6-4 r/a shield - 43860-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5433-ND.
CONN MODULAR JACK 6-6 R/A SHIELD - 43860-0014
Order 'conn modular jack 6-6 r/a shield - 43860-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5434-ND.
CONN MODULAR JACK 6-4 R/A SHIELD - 43860-0006
Order 'conn modular jack 6-4 r/a shield - 43860-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM5436-ND.
Options for Surface Mount Modular - Jack Connectors, Interconnect Molex Connector Corporation Jack 95503-6671
Send this link via E-Mail
Help With This Screen
