CONN MODULAR JACK 4-4 VERT SMD - 95503-6451 - Connectors
| Digi-Key Part Number | WM5583-ND |
1 10 100 250 500 1000 2500 5000 |
1.43000 1.16200 .89390 .71512 .64360 .59355 .55422 .50058 |
Extended Price
1.43 11.62 89.39 178.78 321.80 593.55 1385.55 2502.90 |
| Manufacturer Part Number | 95503-6451 | |||
| Description | CONN MODULAR JACK 4-4 VERT SMD | |||
| Quantity Available | 2151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95503-6451 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Surface Mount |
| Number of Ports | 1 |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | 95503 |
| Shielding | Unshielded |
| Tab Direction | User Selectable |
| Termination | Solder |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95503 6451 955036451 WM5583 ND WM5583ND WM5583 |
95503-6451 Specification Sheet
CONN MODULAR JACK 4-4 VERT SMD - 95503-6451 (WM5583-ND) - Connectors
Related parts Connectors :CONN MODULAR JACK 6-6 VERT SMD - 95503-6671
Order 'conn modular jack 6-6 vert smd - 95503-6671' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5585-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95503-6891
Order 'conn modular jack 8-8 vert smd - 95503-6891' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5586-ND.
CONN MODULAR JACK 6-6 VERT SMD - 95003-6661
Order 'conn modular jack 6-6 vert smd - 95003-6661' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5428-ND.
CONN MODULAR JACK 8-8 VERT SMD - 95003-6881
Order 'conn modular jack 8-8 vert smd - 95003-6881' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5429-ND.
CONN MODULAR JACK 4-4 VERT SMD - 95503-6451
Order 'conn modular jack 4-4 vert smd - 95503-6451' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5583-ND.
CONN MODULAR JACK 6-4 VERT SMD - 95503-6651
Order 'conn modular jack 6-4 vert smd - 95503-6651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5584-ND.
CONN MODULAR JACK 6-4 VERT SMD - 95003-6641
Order 'conn modular jack 6-4 vert smd - 95003-6641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5427-ND.
CONN MODULAR JACK 6-4 VERT - 95503-2641
Order 'conn modular jack 6-4 vert - 95503-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5579-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95001-6641
Order 'conn modular jack 6-4 rt ang smd - 95001-6641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5417-ND.
CONN MODULAR JACK 6-4 VERT - 95003-2641
Order 'conn modular jack 6-4 vert - 95003-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5422-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95501-6649
Order 'conn modular jack 6-4 rt ang smd - 95501-6649' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5574-ND.
CONN MODULAR JACK 6-4 RT ANG - 95001-2641
Order 'conn modular jack 6-4 rt ang - 95001-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5411-ND.
CONN MODULAR JACK 6-4 R/A UNSHLD - 43860-0003
Order 'conn modular jack 6-4 r/a unshld - 43860-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5430-ND.
CONN MODULAR JACK 6-4 R/A SHIELD - 43860-0015
Order 'conn modular jack 6-4 r/a shield - 43860-0015' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5433-ND.
CONN MODULAR JACK 6-4 R/A SHIELD - 43860-0006
Order 'conn modular jack 6-4 r/a shield - 43860-0006' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5436-ND.
Send this link via E-Mail
Help With This Screen