CONN MODULAR JACK 6-4 RT ANG - 95501-2641
| Digi-Key Part Number | WM5569-ND |
1 10 100 250 500 1000 2500 5000 |
1.53000 1.24000 .95400 .76320 .68686 .63344 .59146 .53423 |
Extended Price
1.53 12.40 95.40 190.80 343.43 633.44 1478.65 2671.15 |
| Manufacturer Part Number | 95501-2641 | |||
| Description | CONN MODULAR JACK 6-4 RT ANG | |||
| Quantity Available | 1106 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 95501-2641 |
| Vendor | Molex/Waldom Electronics Corp |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Lock |
| LED Color | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Number of Rows | 1 |
| Ratings | Category 3 |
| Series | 95501 |
| Shielding | Unshielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
95501 2641 955012641 WM5569 ND WM5569ND WM5569 |
CONN MODULAR JACK 6-4 RT ANG - 95501-2641 (WM5569-ND)
Related parts:CONN MODULAR JACK 6-4 RT ANG - 95501-2641
Order 'conn modular jack 6-4 rt ang - 95501-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5569-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95501-6649
Order 'conn modular jack 6-4 rt ang smd - 95501-6649' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5574-ND.
CONN MODULAR JACK 6-4 RT ANG - 95001-2641
Order 'conn modular jack 6-4 rt ang - 95001-2641' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5411-ND.
CONN MODULAR JACK 6-4 RT ANG SMD - 95001-6641
Order 'conn modular jack 6-4 rt ang smd - 95001-6641' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM5417-ND.
CONN MODULAR JACK 8-8 RT ANG - 95501-2881
Order 'conn modular jack 8-8 rt ang - 95501-2881' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5571-ND.
CONN MODULAR JACK 8-8 RT ANG - 95501-2882
Order 'conn modular jack 8-8 rt ang - 95501-2882' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5572-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95501-6889
Order 'conn modular jack 8-8 rt ang smd - 95501-6889' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5576-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95501-6890
Order 'conn modular jack 8-8 rt ang smd - 95501-6890' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5577-ND.
CONN MODULAR JACK 6-4 VERT - 95503-2641
Order 'conn modular jack 6-4 vert - 95503-2641' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5579-ND.
CONN MODULAR JACK 8-8 RT ANG SMD - 95001-6882
Order 'conn modular jack 8-8 rt ang smd - 95001-6882' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5420-ND.
CONN MODULAR JACK 6-4 VERT SMD - 95503-6651
Order 'conn modular jack 6-4 vert smd - 95503-6651' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5584-ND.
CONN MODULAR JACK 4-4 RT ANG - 95501-2441
Order 'conn modular jack 4-4 rt ang - 95501-2441' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5568-ND.
CONN MODULAR JACK 6-6 RT ANG - 95501-2661
Order 'conn modular jack 6-6 rt ang - 95501-2661' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5570-ND.
CONN MODULAR JACK 6-6 RT ANG SMD - 95501-6669
Order 'conn modular jack 6-6 rt ang smd - 95501-6669' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5575-ND.
CONN JACK MODULAR 6-4 RT ANG SMD - TM18R-64
Order 'conn jack modular 6-4 rt ang smd - TM18R-64' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10132-ND.
Send this link via E-Mail
Help With This Screen