DisplayPort Male to HDMI-A Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0005
CABLE DISPLAY PORT TO HDMI F 5" - 74766-0005 - Cable Assemblies
| Digi-Key Part Number | WM19294-ND |
1 25 50 100 500 1000 |
39.05000 35.79640 32.54200 29.28780 26.03360 21.60789 |
Extended Price
39.05 894.91 1627.10 2928.78 13016.80 21607.89 |
| Manufacturer Part Number | 74766-0005 | |||
| Description | CABLE DISPLAY PORT TO HDMI F 5" | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74766-0005 |
| Vendor | Molex Connector Corporation |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | DisplayPort Male to HDMI-A Female |
| Length | 0.42' (127.1mm) |
| Color | Black |
| Usage | High Definition Multimedia Interface |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74766 0005 747660005 WM19294 ND WM19294ND WM19294 |
74766-0005 Specification Sheet
CABLE DISPLAY PORT TO HDMI F 5" - 74766-0005 (WM19294-ND) - Cable Assemblies
Related parts DisplayPort Male to HDMI-A Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0005DisplayPort Male to HDMI-A Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0005
Order 'cable display port to hdmi f 5" - 74766-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19294-ND.
DisplayPort Male to HDMI-A Female Video - Dvi, Hdmi, Weco Cable Assembly 0.83' (254mm) Molex Connector Corporation 74766-8005
Order 'cable display port to hdmi f 10" - 74766-8005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19296-ND.
DisplayPort Male to DVI-D Female Video - Dvi, Hdmi, Weco Cable Assembly 0.83' (254mm) Molex Connector Corporation 74766-8006
Order 'cable display port - dvi-d f 10" - 74766-8006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19297-ND.
DisplayPort Male to DVI-D Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0006
Order 'cable display port to dvi-d f 5" - 74766-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19295-ND.
HDMI-A Male to HDMI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 3.28' (1.00m) Molex Connector Corporation 88768-9800
Order 'cable assem hdmi-hdmi 19pos 1m - 88768-9800' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19083-ND.
HDMI-A Male to HDMI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88768-9810
Order 'cable assem hdmi-hdmi 19pos 2m - 88768-9810' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19091-ND.
DisplayPort Male to DisplayPort Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 68783-0007
Order 'cable assy displayport w/latch - 68783-0007' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19272-ND.
DisplayPort Male to DisplayPort Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 68783-0008
Order 'cable assy displayport w/o latch - 68783-0008' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19273-ND.
DisplayPort Male to DisplayPort Male Video - Dvi, Hdmi, Weco Cable Assembly 9.84' (3.00m) Molex Connector Corporation 68783-0001
Order 'cable assy displayport w/latch - 68783-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19298-ND.
DVI-D Single Link, Male to DVI-D Single Link, Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88741-8000
Order 'cbl assy dvi digital-single link - 88741-8000' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18509-ND.
DVI-A Male to DVI-A Male Video - Dvi, Hdmi, Weco Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88741-8200
Order 'cbl assy dvi analog-dual link - 88741-8200' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM18510-ND.
Accessories Sensors, Transducers TOP MOUNT 8 PORT PNP 5 PVC - 1201140068 Molex Connector Corporation 1201140068
Order 'top mount 8 port pnp 5 pvc - 1201140068' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1201140068-ND.
Jack (Panel Mount, Bulkhead) with PCB to Plug Modular Cable Assembly 1.00' (304.8mm) Circular Threaded Coupling on Jack Molex Connector Corporation 1300550002
Order 'cable enet fr/fp pass 10t .305m - 1300550002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 1300550002-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 3.28' (1.00m) Molex Connector Corporation 88768-3500
Order 'cable assem hdmi-dvi 19pos 1m - 88768-3500' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19082-ND.
DVI-D Single Link Male to HDMI-A 19 pos Plug Between Series Adapter Cable Cable Assembly 6.56' (2.00m) Molex Connector Corporation 88768-3510
Order 'cable assem hdmi-dvi 19pos 2m - 88768-3510' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM19090-ND.
Options for DisplayPort Male to HDMI-A Female Video - Dvi, Hdmi, Weco Cable Assembly 0.42' (127.1mm) Molex Connector Corporation 74766-0005
Send this link via E-Mail
Help With This Screen
