MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34-SP
| Digi-Key Part Number | MT5656SMI-D-34-SP-ND |
25 |
26.67000 |
Extended Price
666.75 |
| Manufacturer Part Number | MT5656SMI-D-34-SP | |||
| Description | MODEM V.34 SERIAL DATA 5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT5656SMI-D-34-SP |
| Vendor | Multi-Tech Systems Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | Module |
| Packaging | Tray |
| Data Format | V.34 |
| Data Rate | - |
| Baud Rates | 33.6k |
| Interface | UART |
| Voltage - Supply | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT5656SMI D 34 SP MT5656SMID34SP |
MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34-SP (MT5656SMI-D-34-SP-ND)
Related parts:MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34-SP
Order 'modem v.34 serial data 5v - MT5656SMI-D-34-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-D-34-SP-ND.
MODEM V.92 SERIAL DATA 5V - MT5656SMI-D-92-SP
Order 'modem v.92 serial data 5v - MT5656SMI-D-92-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-D-92-SP-ND.
MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34
Order 'modem v.34 serial data 5v - MT5656SMI-D-34' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1082-ND.
MODEM V.92 SERIAL DATA 5V - MT5656SMI-D-92
Order 'modem v.92 serial data 5v - MT5656SMI-D-92' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1080-ND.
MODEM V.34 SERIAL DATA 3V - MT5656SMI-L-D-34-SP
Order 'modem v.34 serial data 3v - MT5656SMI-L-D-34-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-L-D-34-SP-ND.
MODEM V.34 SERIAL DATA 3V - MT5656SMI-L-D-34
Order 'modem v.34 serial data 3v - MT5656SMI-L-D-34' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1083-ND.
MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92-SP
Order 'modem v.92 serial data 3v - MT5656SMI-L-D-92-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-L-D-92-SP-ND.
MODEM V.22BIS SERIAL DATA 5V - MT2456SMI-22.R2
Order 'modem v.22bis serial data 5v - MT2456SMI-22.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1023-ND.
MODEM V.22BIS SERIAL DATA 5V - MT2456SMI-22.R3
Order 'modem v.22bis serial data 5v - MT2456SMI-22.R3' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1033-ND.
MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92
Order 'modem v.92 serial data 3v - MT5656SMI-L-D-92' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1081-ND.
MODEM SOCKET CDMA 800/1900 5V - MTMMC-C-N16.R2-SP
Order 'modem socket cdma 800/1900 5v - MTMMC-C-N16.R2-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTMMC-C-N16.R2-SP-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N15.R2-SP
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N15.R2-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-C-N15.R2-SP-ND.
MODEM SOCKET CDMA 800/1900 5V - MTSMC-C-N16.R2-SP
Order 'modem socket cdma 800/1900 5v - MTSMC-C-N16.R2-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-C-N16.R2-SP-ND.
MODEM MMC QUAD-BAND GPRS 5V - MTMMC-G-F4.R1-SP
Order 'modem mmc quad-band gprs 5v - MTMMC-G-F4.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTMMC-G-F4.R1-SP-ND.
MODEM SOCKET QUAD-BAND GPRS 5V - MTSMC-G-F4.R1-SP
Order 'modem socket quad-band gprs 5v - MTSMC-G-F4.R1-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MTSMC-G-F4.R1-SP-ND.
Send this link via E-Mail
Help With This Screen