IC ADC 12BIT 500KSPS T/H 24-DIP - MAX120CNG
| Digi-Key Part Number | MAX120CNG-ND |
1 25 50 100 |
44.04000 33.24000 28.75840 21.30520 |
Extended Price
44.04 831.00 1437.92 2130.52 |
| Manufacturer Part Number | MAX120CNG | |||
| Description | IC ADC 12BIT 500KSPS T/H 24-DIP | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX120CNG |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 24-DIP |
| Data Interface | Serial |
| Packaging | Tube |
| Sampling Rate (Per Second) | 500k |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX120CNG MAX120CNG |
MAX120CNG Specification Sheet
IC ADC 12BIT 500KSPS T/H 24-DIP - MAX120CNG (MAX120CNG-ND)
Related parts:IC ADC 12BIT 500KSPS T/H 24-DIP - MAX120CNG+
Order 'ic adc 12bit 500ksps t/h 24-dip - MAX120CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CNG+-ND.
IC ADC 12BIT 500KSPS T/H 24-DIP - MAX120CNG
Order 'ic adc 12bit 500ksps t/h 24-dip - MAX120CNG' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120CNG-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162ACNG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162ACNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162ACNG+-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162AENG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162AENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162AENG+-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162BCNG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162BCNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162BCNG+-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162BENG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162BENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162BENG+-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162CCNG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162CCNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162CCNG+-ND.
IC ADC 12BIT 3US H-SPEED 24-DIP - MAX162CENG+
Order 'ic adc 12bit 3us h-speed 24-dip - MAX162CENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX162CENG+-ND.
IC ADC 12BIT SAMPLNG W/TH 24-DIP - MAX164CCNG+
Order 'ic adc 12bit samplng w/th 24-dip - MAX164CCNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX164CCNG+-ND.
IC ADC 12BIT SAMPLNG W/TH 24-DIP - MAX164CENG+
Order 'ic adc 12bit samplng w/th 24-dip - MAX164CENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX164CENG+-ND.
IC ADC 12BIT W T/H 24-DIP - MAX178ACNG+
Order 'ic adc 12bit w t/h 24-dip - MAX178ACNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178ACNG+-ND.
IC ADC 12BIT W T/H 24-DIP - MAX178AENG+
Order 'ic adc 12bit w t/h 24-dip - MAX178AENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178AENG+-ND.
IC ADC 12BIT W T/H 24-DIP - MAX178BCNG+
Order 'ic adc 12bit w t/h 24-dip - MAX178BCNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BCNG+-ND.
IC ADC 12BIT W T/H 24-DIP - MAX178BENG+
Order 'ic adc 12bit w t/h 24-dip - MAX178BENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX178BENG+-ND.
IC ADC 12BIT 500KSPS 24-DIP - MAX120ENG+
Order 'ic adc 12bit 500ksps 24-dip - MAX120ENG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX120ENG+-ND.
Send this link via E-Mail
Help With This Screen