IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
| Digi-Key Part Number | LM2512ASNCT-ND |
1 25 100 |
5.48000 4.33280 3.47130 |
Extended Price
5.48 108.32 347.13 |
| Manufacturer Part Number | LM2512ASN/NOPB | |||
| Description | IC MPL1 SERIALIZER 24BIT 40-LLP | |||
| Quantity Available | 183 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2512ASN/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-LLP |
| Packaging | Cut Tape (CT) |
| Input Type | LVCMOS |
| Output Type | LVCMOS |
| Number of Inputs | 24 |
| Number of Outputs | 18 |
| Data Rate | 468Mbs |
| Function | Serializer |
| Voltage - Supply | 1.6 V ~ 3 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2512ASN NOPB LM2512ASNNOPB LM2512ASNCT ND LM2512ASNCTND LM2512ASNCT |
LM2512ASN/NOPB Specification Sheet
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB (LM2512ASNCT-ND)
Related parts:IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASNCT-ND.
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASNDKR-ND.
IC MPL1 SERIALIZER 24BIT 40-LLP - LM2512ASN/NOPB
Order 'ic mpl1 serializer 24bit 40-llp - LM2512ASN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASNTR-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASMCT-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2512ASMDKR-ND.
IC MPL1 SERIALIZER 24BIT 49UFBGA - LM2512ASM/NOPB
Order 'ic mpl1 serializer 24bit 49ufbga - LM2512ASM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2512ASMTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQDKR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848JSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848JSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848JSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848KSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848KSQDKR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848KSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848KSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848KSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848HSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848HSQCT-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848HSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848HSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848HSQTR-ND.
IC TXRX ETHERNET PHYTER 40-LLP - DP83848MSQ/NOPB
Order 'ic txrx ethernet phyter 40-llp - DP83848MSQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83848MSQCT-ND.
Send this link via E-Mail
Help With This Screen