IC DAC 14BIT DUAL 260MSPS 48LQFP - ISL5927IN
| Digi-Key Part Number | ISL5927IN-ND |
1 25 100 |
38.92000 29.94000 23.95200 |
Extended Price
38.92 748.50 2395.20 |
| Manufacturer Part Number | ISL5927IN | |||
| Description | IC DAC 14BIT DUAL 260MSPS 48LQFP | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL5927IN |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 14 |
| Package / Case | 48-LQFP |
| Data Interface | Parallel |
| Packaging | Tube |
| Sampling Rate (Per Second) | 260M |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL5927IN ISL5927IN |
ISL5927IN Specification Sheet
IC DAC 14BIT DUAL 260MSPS 48LQFP - ISL5927IN (ISL5927IN-ND)
Related parts:IC DAC 14BIT DUAL 260MSPS 48LQFP - ISL5927IN
Order 'ic dac 14bit dual 260msps 48lqfp - ISL5927IN' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL5927IN-ND.
IC DAC 14BIT DUAL 125MSPS 48LQFP - AD9767AST
Order 'ic dac 14bit dual 125msps 48lqfp - AD9767AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9767AST-ND.
IC DAC 14BIT DUAL 125MSPS 48LQFP - AD9767ASTRL
Order 'ic dac 14bit dual 125msps 48lqfp - AD9767ASTRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9767ASTRL-ND.
IC DAC 14BIT DUAL 125MSPS 48LQFP - AD9767ASTZ
Order 'ic dac 14bit dual 125msps 48lqfp - AD9767ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9767ASTZ-ND.
IC DAC 14BIT DUAL 125MSPS 48LQFP - AD9767ASTZRL
Order 'ic dac 14bit dual 125msps 48lqfp - AD9767ASTZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9767ASTZRL-ND.
IC DAC 14BIT DUAL 200MSPS 48TQFP - DAC5672IPFB
Order 'ic dac 14bit dual 200msps 48tqfp - DAC5672IPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17549-ND.
IC DAC 14BIT DUAL MULT 16-TSSOP - DAC8802IPW
Order 'ic dac 14bit dual mult 16-tssop - DAC8802IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19405-5-ND.
IC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRU
Order 'ic dac 14bit dual srl in 16tssop - AD5555CRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRU-ND.
IC DAC 14BIT DUAL 3WIRE 16-TSSOP - AD5555CRU-REEL7
Order 'ic dac 14bit dual 3wire 16-tssop - AD5555CRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRU-REEL7-ND.
IC DAC 14BIT DUAL SRL IN 16TSSOP - AD5555CRUZ
Order 'ic dac 14bit dual srl in 16tssop - AD5555CRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRUZ-ND.
IC DAC 14BIT DUAL 3WIRE 16-TSSOP - AD5555CRUZ-REEL7
Order 'ic dac 14bit dual 3wire 16-tssop - AD5555CRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5555CRUZ-REEL7-ND.
IC DAC 14BIT DUAL 1.25V 10MSOP - AD5643RBRMZ-3
Order 'ic dac 14bit dual 1.25v 10msop - AD5643RBRMZ-3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5643RBRMZ-3-ND.
IC DAC 14BIT DUAL 1.25V 10MSOP - AD5643RBRMZ-3REEL7
Order 'ic dac 14bit dual 1.25v 10msop - AD5643RBRMZ-3REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5643RBRMZ-3REEL7-ND.
IC DAC 14BIT DUAL 2.5V 10MSOP - AD5643RBRMZ-5
Order 'ic dac 14bit dual 2.5v 10msop - AD5643RBRMZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5643RBRMZ-5-ND.
IC DAC 14BIT DUAL 2.5V 10MSOP - AD5643RBRMZ-5REEL7
Order 'ic dac 14bit dual 2.5v 10msop - AD5643RBRMZ-5REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5643RBRMZ-5REEL7-ND.
Send this link via E-Mail
Help With This Screen