CRYSTAL 25.000 MHZ HC49/US 50PPM - HC49US25.000MAMJ-UB
| Digi-Key Part Number | HC49US25.000MAMJ-UB-ND |
1000 |
.36000 |
Extended Price
360.00 |
| Manufacturer Part Number | HC49US25.000MAMJ-UB | |||
| Description | CRYSTAL 25.000 MHZ HC49/US 50PPM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HC49US25.000MAMJ-UB |
| Vendor | Citizen America Corporation - Component Sales Division |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Bulk |
| Frequency Tolerance | ±30ppm |
| Mounting Type | Through Hole |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | HC-49US |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HC49US25 000MAMJ UB HC49US25000MAMJUB |
HC49US25.000MAMJ-UB Specification Sheet
CRYSTAL 25.000 MHZ HC49/US 50PPM - HC49US25.000MAMJ-UB (HC49US25.000MAMJ-UB-ND)
Related parts:CRYSTAL 25.000 MHZ HC49/US 50PPM - HC49US25.000MAMJ-UB
Order 'crystal 25.000 mhz hc49/us 50ppm - HC49US25.000MAMJ-UB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number HC49US25.000MAMJ-UB-ND.
CRYSTAL 50.000 MHZ HC49/US 50PPM - HC49US50.000MAMJ-UB
Order 'crystal 50.000 mhz hc49/us 50ppm - HC49US50.000MAMJ-UB' online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number HC49US50.000MAMJ-UB-ND.
CRYSTAL 3.579545 MHZ HC49/US - HC49US3.579545MABJ-UB
Order 'crystal 3.579545 mhz hc49/us - HC49US3.579545MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8467-ND.
CRYSTAL 3.6864 MHZ HC49/US - HC49US3.6864MABJ-UB
Order 'crystal 3.6864 mhz hc49/us - HC49US3.6864MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8468-ND.
CRYSTAL 4.000 MHZ HC49/US - HC49US4.000MABJ-UB
Order 'crystal 4.000 mhz hc49/us - HC49US4.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8469-ND.
CRYSTAL 4.032 MHZ HC49/US - HC49US4.032MABJ-UB
Order 'crystal 4.032 mhz hc49/us - HC49US4.032MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8470-ND.
CRYSTAL 4.096 MHZ HC49/US - HC49US4.096MABJ-UB
Order 'crystal 4.096 mhz hc49/us - HC49US4.096MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8471-ND.
CRYSTAL 4.194304 MHZ HC49/US - HC49US4.194304MABJ-UB
Order 'crystal 4.194304 mhz hc49/us - HC49US4.194304MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8472-ND.
CRYSTAL 4.433619 MHZ HC49/US - HC49US4.433619MABJ-UB
Order 'crystal 4.433619 mhz hc49/us - HC49US4.433619MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8473-ND.
CRYSTAL 4.9152 MHZ HC49/US - HC49US4.9152MABJ-UB
Order 'crystal 4.9152 mhz hc49/us - HC49US4.9152MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8474-ND.
CRYSTAL 5.000 MHZ HC49/US - HC49US5.000MABJ-UB
Order 'crystal 5.000 mhz hc49/us - HC49US5.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8475-ND.
CRYSTAL 5.0688 MHZ HC49/US - HC49US5.0688MABJ-UB
Order 'crystal 5.0688 mhz hc49/us - HC49US5.0688MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8476-ND.
CRYSTAL 5.9904 MHZ HC49/US - HC49US5.9904MABJ-UB
Order 'crystal 5.9904 mhz hc49/us - HC49US5.9904MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8477-ND.
CRYSTAL 6.000 MHZ HC49/US - HC49US6.000MABJ-UB
Order 'crystal 6.000 mhz hc49/us - HC49US6.000MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8478-ND.
CRYSTAL 6.144 MHZ HC49/US - HC49US6.144MABJ-UB
Order 'crystal 6.144 mhz hc49/us - HC49US6.144MABJ-UB' online from Digi-Key. Manufactured by Citizen. Digi-Key part number 300-8479-ND.
Send this link via E-Mail
Help With This Screen