IC DRIVER LVDS DUAL DIFF 8SOIC - DS90LV027AHM/NOPB
| Digi-Key Part Number | DS90LV027AHM-ND |
1 25 100 250 500 1000 5000 10000 |
2.29000 1.70200 1.25800 .99900 .96200 .94720 .90650 .88800 |
Extended Price
2.29 42.55 125.80 249.75 481.00 947.20 4532.50 8880.00 |
| Manufacturer Part Number | DS90LV027AHM/NOPB | |||
| Description | IC DRIVER LVDS DUAL DIFF 8SOIC | |||
| Quantity Available | 465 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS90LV027AHM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Driver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | RS644 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS90LV027AHM NOPB DS90LV027AHMNOPB DS90LV027AHM ND DS90LV027AHMND DS90LV027AHM |
DS90LV027AHM/NOPB Specification Sheet
IC DRIVER LVDS DUAL DIFF 8SOIC - DS90LV027AHM/NOPB (DS90LV027AHM-ND)
Related parts:IC DRIVER LVDS DUAL DIFF 8SOIC - DS90LV027AHM/NOPB
Order 'ic driver lvds dual diff 8soic - DS90LV027AHM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AHM-ND.
IC DRIVER LVDS DUAL DIFF 8-SOIC - DS90LV027AHMX/NOPB
Order 'ic driver lvds dual diff 8-soic - DS90LV027AHMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027AHMX-ND.
IC DRV LVDS DUAL DIFF SGNL 8SOIC - DS90C401M/NOPB
Order 'ic drv lvds dual diff sgnl 8soic - DS90C401M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C401M-ND.
IC REC LVDS DUAL DIFF SGNL 8SOIC - DS90C402M/NOPB
Order 'ic rec lvds dual diff sgnl 8soic - DS90C402M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C402M-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027ATM/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATM-ND.
IC DRIVER LVDS DUAL HS DIF 8SOIC - DS90LV027M/NOPB
Order 'ic driver lvds dual hs dif 8soic - DS90LV027M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027M-ND.
IC DRIVER MOSFET DUAL SYNC 8SOIC - LM2724AM/NOPB
Order 'ic driver mosfet dual sync 8soic - LM2724AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2724AM-ND.
IC DVR SIGNALING DUAL DIFF 8SOIC - DS90C401MX
Order 'ic dvr signaling dual diff 8soic - DS90C401MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C401MX-ND.
IC RVR SIGNALING DUAL DIFF 8SOIC - DS90C402MX
Order 'ic rvr signaling dual diff 8soic - DS90C402MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90C402MX-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011AHMFCT-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011AHMFDKR-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMF/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV011AHMFTR-ND.
IC DRIVER LVDS DIFF 3V SOT23-5 - DS90LV011AHMFX/NOPB
Order 'ic driver lvds diff 3v sot23-5 - DS90LV011AHMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV011AHMFX-ND.
IC DRIVER SGL HS DIFF SOT-23 - DS90LV011ATMF/NOPB
Order 'ic driver sgl hs diff sot-23 - DS90LV011ATMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS90LV011ATMFCT-ND.
IC DRIVER SGL HS DIFF SOT-23 - DS90LV011ATMF/NOPB
Order 'ic driver sgl hs diff sot-23 - DS90LV011ATMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV011ATMFTR-ND.
Send this link via E-Mail
Help With This Screen