CONN HEADER 84POS 7ROW VERT GOLD - 76015-1603 - Connectors
| Digi-Key Part Number | 76015-1603-ND |
1 |
8.74000 |
Extended Price
8.74 |
| Manufacturer Part Number | 76015-1603 | |||
| Description | CONN HEADER 84POS 7ROW VERT GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76015-1603 |
| Vendor | Molex Connector Corporation |
| Category | Connectors |
| Color | Black |
| Connector Style | I-Trac |
| Connector Type | Header, Male Pins |
| Connector Usage | Backplane, Midplane, Orthogonal |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Layout, Typical | - |
| Features | Shrouding, Open Ends |
| Mounting Type | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 84 |
| Number of Rows | 7 |
| Pitch | - |
| Termination | Press-Fit |
| Number of Contacts Loaded | All |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76015 1603 760151603 |
76015-1603 Specification Sheet
CONN HEADER 84POS 7ROW VERT GOLD - 76015-1603 (76015-1603-ND) - Connectors
Related parts Connectors :CONN HEADER 84POS 7ROW VERT GOLD - 76015-1603
Order 'conn header 84pos 7row vert gold - 76015-1603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-1603-ND.
CONN HEADER 84POS 7ROW VERT GOLD - 76015-3603
Order 'conn header 84pos 7row vert gold - 76015-3603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-3603-ND.
CONN HEADER 84POS 7ROW VERT GOLD - 76015-5603
Order 'conn header 84pos 7row vert gold - 76015-5603' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-5603-ND.
CONN HEADER 56POS 7ROW VERT GOLD - 76015-1403
Order 'conn header 56pos 7row vert gold - 76015-1403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-1403-ND.
CONN HEADER 56POS 7ROW VERT GOLD - 76015-3403
Order 'conn header 56pos 7row vert gold - 76015-3403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-3403-ND.
CONN HEADER 56POS 7ROW VERT GOLD - 76015-5403
Order 'conn header 56pos 7row vert gold - 76015-5403' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-5403-ND.
CONN HEADER 140POS 7ROW VERT AU - 76015-1103
Order 'conn header 140pos 7row vert au - 76015-1103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-1103-ND.
CONN HEADER 140POS 7ROW VERT AU - 76015-3103
Order 'conn header 140pos 7row vert au - 76015-3103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-3103-ND.
CONN HEADER 140POS 7ROW VERT AU - 76015-5103
Order 'conn header 140pos 7row vert au - 76015-5103' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 76015-5103-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-2041
Order 'conn header 4pos .100 vert gold - 10-89-2041' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2041-ND.
CONN HEADER 6POS .100 VERT GOLD - 10-89-2061
Order 'conn header 6pos .100 vert gold - 10-89-2061' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2061-ND.
CONN HEADER 8POS .100 VERT GOLD - 10-89-2081
Order 'conn header 8pos .100 vert gold - 10-89-2081' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2081-ND.
CONN HEADER 10POS .100 VERT GOLD - 10-89-2101
Order 'conn header 10pos .100 vert gold - 10-89-2101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2101-ND.
CONN HEADER 12POS .100 VERT GOLD - 10-89-2121
Order 'conn header 12pos .100 vert gold - 10-89-2121' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2121-ND.
CONN HEADER 14POS .100 VERT GOLD - 10-89-2141
Order 'conn header 14pos .100 vert gold - 10-89-2141' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 10-89-2141-ND.
Send this link via E-Mail
Help With This Screen
