MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92
| Digi-Key Part Number | 591-1081-ND |
1 50 100 500 1000 |
31.52000 30.70000 29.92000 29.18996 28.48005 |
Extended Price
31.52 1535.00 2992.00 14594.98 28480.05 |
| Manufacturer Part Number | MT5656SMI-L-D-92 | |||
| Description | MODEM V.92 SERIAL DATA 3V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT5656SMI-L-D-92 |
| Vendor | Multi-Tech Systems Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | Module |
| Packaging | Tray |
| Data Format | V.92 |
| Data Rate | - |
| Baud Rates | 56k |
| Interface | UART |
| Voltage - Supply | 3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT5656SMI L D 92 MT5656SMILD92 591 1081 ND 5911081ND 591-1081 |
MT5656SMI-L-D-92 Specification Sheet
MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92 (591-1081-ND)
Related parts:MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92
Order 'modem v.92 serial data 3v - MT5656SMI-L-D-92' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1081-ND.
MODEM V.92 SERIAL DATA 3V - MT5656SMI-L-D-92-SP
Order 'modem v.92 serial data 3v - MT5656SMI-L-D-92-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-L-D-92-SP-ND.
MODEM V.34 SERIAL DATA 3V - MT5656SMI-L-D-34
Order 'modem v.34 serial data 3v - MT5656SMI-L-D-34' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1083-ND.
MODEM V.34 SERIAL DATA 3V - MT5656SMI-L-D-34-SP
Order 'modem v.34 serial data 3v - MT5656SMI-L-D-34-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-L-D-34-SP-ND.
MODEM V.92 SERIAL DATA 5V - MT5656SMI-D-92
Order 'modem v.92 serial data 5v - MT5656SMI-D-92' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1080-ND.
MODEM V.92 SERIAL DATA 5V - MT5656SMI-D-92-SP
Order 'modem v.92 serial data 5v - MT5656SMI-D-92-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-D-92-SP-ND.
MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34
Order 'modem v.34 serial data 5v - MT5656SMI-D-34' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1082-ND.
MODEM V.34 SERIAL DATA 5V - MT5656SMI-D-34-SP
Order 'modem v.34 serial data 5v - MT5656SMI-D-34-SP' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number MT5656SMI-D-34-SP-ND.
MODEM V.92 SERIAL DATA/FAX 5V - MT5656SMI-V-92.R2
Order 'modem v.92 serial data/fax 5v - MT5656SMI-V-92.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1019-ND.
MODEM V.34 SERIAL DATA/FAX 5V - MT5656SMI-V-34.R2
Order 'modem v.34 serial data/fax 5v - MT5656SMI-V-34.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1020-ND.
MODEM V.32BIS SERIAL DATA/FAX 5V - MT5656SMI-V-32.R2
Order 'modem v.32bis serial data/fax 5v - MT5656SMI-V-32.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1021-ND.
MODEM V.92 SERIAL DATA/FAX 5V - MT5600SMI-92.R2
Order 'modem v.92 serial data/fax 5v - MT5600SMI-92.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1000-ND.
MODEM V.34 SERIAL DATA/FAX 3.3V - MT5600SMI-L-34.R2
Order 'modem v.34 serial data/fax 3.3v - MT5600SMI-L-34.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1001-ND.
MODEM V.92 SERIAL DATA/FAX 3.3V - MT5600SMI-L-92.R2
Order 'modem v.92 serial data/fax 3.3v - MT5600SMI-L-92.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1002-ND.
MODEM V.32 SERIAL DATA/FAX 5V - MT5600SMI-32.R2
Order 'modem v.32 serial data/fax 5v - MT5600SMI-32.R2' online from Digi-Key. Manufactured by Multi-Tech Systems Inc. Digi-Key part number 591-1012-ND.
Send this link via E-Mail
Help With This Screen