PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA602DTU - Isolators
| Digi-Key Part Number | 365-1456-ND |
1 100 250 500 1000 2500 5000 10000 25000 |
.63000 .37000 .36000 .35000 .33000 .32000 .31000 .30000 .29000 |
Extended Price
0.63 37.00 90.00 175.00 330.00 800.00 1550.00 3000.00 7250.00 |
| Manufacturer Part Number | OPIA602DTU | |||
| Description | PHOTOCOUPLER DIP ANLG OUT 6-PIN | |||
| Quantity Available | 455 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPIA602DTU |
| Vendor | TT Electronics/Optek Technology |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Darlington with Base |
| Current - Output/Channel | 150mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 500% @ 10mA |
| Mounting Type | Through Hole |
| Package / Case | 6-DIP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPIA602DTU OPIA602DTU 365 1456 ND 3651456ND 365-1456 |
OPIA602DTU Specification Sheet
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA602DTU (365-1456-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA602DTU
Order 'photocoupler dip anlg out 6-pin - OPIA602DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1456-ND.
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA600DTU
Order 'photocoupler dip anlg out 6-pin - OPIA600DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1454-ND.
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA601DTU
Order 'photocoupler dip anlg out 6-pin - OPIA601DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1455-ND.
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA603DTU
Order 'photocoupler dip anlg out 6-pin - OPIA603DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1457-ND.
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA604DTU
Order 'photocoupler dip anlg out 6-pin - OPIA604DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1458-ND.
PHOTOCOUPLER DIP ANLG OUT 6-PIN - OPIA605DTU
Order 'photocoupler dip anlg out 6-pin - OPIA605DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1459-ND.
PHOTOCOUPLER DIP ANLG OUT 4-PIN - OPIA400DTU
Order 'photocoupler dip anlg out 4-pin - OPIA400DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1436-ND.
PHOTOCOUPLER DIP ANLG OUT 4-PIN - OPIA410DTU
Order 'photocoupler dip anlg out 4-pin - OPIA410DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1437-ND.
PHOTOCOUPLER DIP ANLG OUT 4-PIN - OPIA411DTU
Order 'photocoupler dip anlg out 4-pin - OPIA411DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1438-ND.
PHOTOCOUPLER DIP ANLG OUT 4-PIN - OPIA412DTU
Order 'photocoupler dip anlg out 4-pin - OPIA412DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1439-ND.
PHOTOCOUPLER DIP ANLG OUT 4-PIN - OPIA413DTU
Order 'photocoupler dip anlg out 4-pin - OPIA413DTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1440-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1441-1-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1441-2-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1441-6-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATU
Order 'photocoupler smd anlg out 6-pin - OPIA600ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1442-ND.
Send this link via E-Mail
Help With This Screen