PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATR - Isolators
| Digi-Key Part Number | 365-1445-2-ND |
1000 5000 10000 25000 |
.33000 .31000 .30000 .29000 |
Extended Price
330.00 1550.00 3000.00 7250.00 |
| Manufacturer Part Number | OPIA602ATR | |||
| Description | PHOTOCOUPLER SMD ANLG OUT 6-PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPIA602ATR |
| Vendor | TT Electronics/Optek Technology |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Darlington with Base |
| Current - Output/Channel | 150mA |
| Voltage - Output | 30V |
| Vce Saturation (Max) | 1V |
| Current Transfer Ratio (Min) | 500% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPIA602ATR OPIA602ATR 365 1445 2 ND 36514452ND 365-1445-2 |
OPIA602ATR Specification Sheet
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATR (365-1445-2-ND) - Isolators
Related parts Isolators:PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATR
Order 'photocoupler smd anlg out 6-pin - OPIA602ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1445-1-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATR
Order 'photocoupler smd anlg out 6-pin - OPIA602ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1445-2-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATR
Order 'photocoupler smd anlg out 6-pin - OPIA602ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1445-6-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1441-1-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1441-2-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATR
Order 'photocoupler smd anlg out 6-pin - OPIA600ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1441-6-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA600ATU
Order 'photocoupler smd anlg out 6-pin - OPIA600ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1442-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA601ATR
Order 'photocoupler smd anlg out 6-pin - OPIA601ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1443-1-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA601ATR
Order 'photocoupler smd anlg out 6-pin - OPIA601ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1443-2-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA601ATR
Order 'photocoupler smd anlg out 6-pin - OPIA601ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1443-6-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA601ATU
Order 'photocoupler smd anlg out 6-pin - OPIA601ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1444-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA602ATU
Order 'photocoupler smd anlg out 6-pin - OPIA602ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1446-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA603ATR
Order 'photocoupler smd anlg out 6-pin - OPIA603ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1447-1-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA603ATR
Order 'photocoupler smd anlg out 6-pin - OPIA603ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1447-2-ND.
PHOTOCOUPLER SMD ANLG OUT 6-PIN - OPIA603ATR
Order 'photocoupler smd anlg out 6-pin - OPIA603ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1447-6-ND.
Send this link via E-Mail
Help With This Screen