PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA414BTR
| Digi-Key Part Number | 365-1434-6-ND |
1 25 100 250 |
1.53000 .98720 .84600 .75200 |
Extended Price
1.53 24.68 84.60 188.00 |
| Manufacturer Part Number | OPIA414BTR | |||
| Description | PHOTOCOUPLER SMD ANLG OUT 4-PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPIA414BTR |
| Vendor | TT Electronics/Optek Technology (VA) |
| Category | Isolators |
| Isolation Voltage | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 10mA |
| Voltage - Output | 80V |
| Vce Saturation (Max) | 200mV |
| Current Transfer Ratio (Min) | 100% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SSOP |
| Packaging | Digi-ReelĀ® |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPIA414BTR OPIA414BTR 365 1434 6 ND 36514346ND 365-1434-6 |
OPIA414BTR Specification Sheet
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA414BTR (365-1434-6-ND)
Related parts:PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA414BTR
Order 'photocoupler smd anlg out 4-pin - OPIA414BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1434-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA414BTR
Order 'photocoupler smd anlg out 4-pin - OPIA414BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1434-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA414BTR
Order 'photocoupler smd anlg out 4-pin - OPIA414BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1434-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1411-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1411-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1411-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATU
Order 'photocoupler smd anlg out 4-pin - OPIA400ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1412-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1413-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1413-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1413-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTU
Order 'photocoupler smd anlg out 4-pin - OPIA401BTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1414-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1415-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1415-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1415-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTU
Order 'photocoupler smd anlg out 4-pin - OPIA402BTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1416-ND.
Send this link via E-Mail
Help With This Screen