PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA412ATR
| Digi-Key Part Number | 365-1430-2-ND |
2000 6000 10000 26000 |
.35000 .32000 .31000 .30000 |
Extended Price
700.00 1920.00 3100.00 7800.00 |
| Manufacturer Part Number | OPIA412ATR | |||
| Description | PHOTOCOUPLER SMD ANLG OUT 4-PIN | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OPIA412ATR |
| Vendor | TT Electronics/Optek Technology |
| Category | Isolators |
| Isolation Voltage | 5000Vrms |
| Input Type | DC |
| Output Type | Darlington |
| Current - Output/Channel | 50mA |
| Voltage - Output | 300V |
| Vce Saturation (Max) | 1.5V |
| Current Transfer Ratio (Min) | 600% @ 1mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SMD |
| Packaging | Tape & Reel (TR) |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OPIA412ATR OPIA412ATR 365 1430 2 ND 36514302ND 365-1430-2 |
OPIA412ATR Specification Sheet
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA412ATR (365-1430-2-ND)
Related parts:PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA412ATR
Order 'photocoupler smd anlg out 4-pin - OPIA412ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1430-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA412ATR
Order 'photocoupler smd anlg out 4-pin - OPIA412ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1430-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA412ATR
Order 'photocoupler smd anlg out 4-pin - OPIA412ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1430-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1411-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1411-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATR
Order 'photocoupler smd anlg out 4-pin - OPIA400ATR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1411-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA400ATU
Order 'photocoupler smd anlg out 4-pin - OPIA400ATU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1412-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1413-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1413-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTR
Order 'photocoupler smd anlg out 4-pin - OPIA401BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1413-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA401BTU
Order 'photocoupler smd anlg out 4-pin - OPIA401BTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1414-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1415-1-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1415-2-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTR
Order 'photocoupler smd anlg out 4-pin - OPIA402BTR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1415-6-ND.
PHOTOCOUPLER SMD ANLG OUT 4-PIN - OPIA402BTU
Order 'photocoupler smd anlg out 4-pin - OPIA402BTU' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1416-ND.
Send this link via E-Mail
Help With This Screen