Keywords:





ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02 - RF and RFID

TDK Corporation Rf Accessory TRBLU03-00200-02

Digi-Key Part Number TRBLU03-00200-02-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTRBLU03-00200-02
DescriptionADAPTOR USB INTERFACE FOR BISM
Quantity Available Non-Stock
All prices are in USD

Purchase TDK Corporation Rf Accessory TRBLU03-00200-02
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TDK Corporation Rf Accessory TRBLU03-00200-02
Technical/Catalog InformationTRBLU03-00200-02
VendorTDK Corporation
CategoryRF and RFID
Accessory TypeAdapter - USB
For Use With/Related ProductsBISM (Bluetooth Intelligent Serial Module)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TRBLU03 00200 02
TRBLU030020002

TRBLU03-00200-02 Specification Sheet

Image of ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02

ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02 (TRBLU03-00200-02-ND) - RF and RFID

Related parts TDK Corporation Rf Accessory TRBLU03-00200-02
ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02
 Order 'adaptor usb interface for bism - TRBLU03-00200-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU03-00200-02-ND.
ADAPTOR TYPE II FOR BISM - TRBLU21-00300-001
 Order 'adaptor type ii for bism - TRBLU21-00300-001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU21-00300-001-ND.
DEVELOPMENT KIT FOR BISM W/USB - TRBLU20-00800-01
 Order 'development kit for bism w/usb - TRBLU20-00800-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU20-00800-01-ND.
DEVELOPMENT KIT FOR BISM W/O USB - TRBLU20-00700-01
 Order 'development kit for bism w/o usb - TRBLU20-00700-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU20-00700-01-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804S-02
 Order 'filter line 60uh 1a vertical - TF0804S-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804S-02-ND.
FILTER LINE 60UH 1A VERTICAL - TF0804V-04P-02
 Order 'filter line 60uh 1a vertical - TF0804V-04P-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF0804V-04P-02-ND.
FILTER LINE 10MH 0.25A VERTICAL - UF1717V-103YR25-02
 Order 'filter line 10mh 0.25a vertical - UF1717V-103YR25-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1717V-103YR2502-ND.
FILTER LINE 45MH 0.4A VERTICAL - UF2327S4-453Y0R4-02
 Order 'filter line 45mh 0.4a vertical - UF2327S4-453Y0R4-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF2327S4453Y0R402-ND.
FILTER LINE 1MH 30A HORIZONTAL - TF6029S-102Y30R0-02
 Order 'filter line 1mh 30a horizontal - TF6029S-102Y30R0-02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6029S102Y30R002-ND.
PC CARD FOR BLUETOOTH INTEL MOD - TRBLU04-00300-01
 Order 'pc card for bluetooth intel mod - TRBLU04-00300-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU04-00300-01-ND.
EXPANSION BOARD FOR BISM - TRBLU20-00500-01B06
 Order 'expansion board for bism - TRBLU20-00500-01B06' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TRBLU200050001B06-ND.
BLUETOOTH V2.1 USB ADAPTER - DN-3021
 Order 'bluetooth v2.1 usb adapter - DN-3021' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10328-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02CT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2526-1-ND.

Options for TDK Corporation Rf Accessory TRBLU03-00200-02
Send this link via E-Mail
Help With This Screen

ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTOR TYPE II FOR BISM - TRBLU21-00300-001 Next: ADAPTR 712,716 DIP,SOIC,SSOP - DVA16XP182
ADAPTOR USB INTERFACE FOR BISM - TRBLU03-00200-02