Keywords:





I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24 - Relays

Digi-Key Part Number GH7428-ND
Price Break
1
10
100
250
500
Unit Price
11.12000
10.00400
9.44900
8.89300
7.78098
Extended Price
11.12
100.04
944.90
2223.25
3890.49
Manufacturer Part Number70G-ODC24
DescriptionI/O MODULE 60VDC 3.5A W/FUSE
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information70G-ODC24
VendorGrayhill Inc
CategoryRelays
Module TypeDC Output Module
Output Type3 ~ 60VDC
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 70G ODC24
70GODC24
GH7428 ND
GH7428ND
GH7428

70G-ODC24 Specification Sheet

Image of I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24

I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24 (GH7428-ND) - Relays

Related parts Relays :
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7428-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3040-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3041-ND.
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5B
 Order 'i/o module 60vdc 3.5a w/fuse - 70G-ODC5B' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7427-ND.
I/O MODULE 100VDC 3.5A W/FUSE - 70G-ODC5R
 Order 'i/o module 100vdc 3.5a w/fuse - 70G-ODC5R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7441-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC24
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7440-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC5
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC5' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3037-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3038-ND.
I/O MODULE 120VAC 3.5A W/FUSE - 70G-OAC15
 Order 'i/o module 120vac 3.5a w/fuse - 70G-OAC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3039-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-11
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-11' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-11-ND.
I/O MODULE 200VDC 3.5A W/FUSE - 70G-ODC5A
 Order 'i/o module 200vdc 3.5a w/fuse - 70G-ODC5A' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7426-ND.
I/O MODULE 240VAC 3.5A W/FUSE - 70G-OAC5A-L
 Order 'i/o module 240vac 3.5a w/fuse - 70G-OAC5A-L' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 70G-OAC5A-L-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC24
 Order 'i/o module 60vdc 3.5a std - 70-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7416-ND.
I/O MODULE 60VDC 3.5A STD - 70-ODC15
 Order 'i/o module 60vdc 3.5a std - 70-ODC15' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7415-ND.
I/O MODULE 60VDC 3A MINI - 70M-ODC24
 Order 'i/o module 60vdc 3a mini - 70M-ODC24' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7436-ND.

Send this link via E-Mail
Help With This Screen

I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC15 Next: I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC5
I/O MODULE 60VDC 3.5A W/FUSE - 70G-ODC24