TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200 - Sensors, Transducers
Specialized TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200
| Digi-Key Part Number | CR5320-200-ND |
1 |
168.86000 |
Extended Price
168.86 |
| Manufacturer Part Number | CR5320-200 | |||
| Description | TRANSDCR DC 4-20MA OUT 0-200 IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR5320-200 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Sensor Type | Voltage, Closed Loop |
| Output Type | Current |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR5320 200 CR5320200 |
CR5320-200 Specification Sheet
TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200 (CR5320-200-ND) - Sensors, Transducers
Related parts Specialized TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200
Order 'transdcr dc 4-20ma out 0-200 in - CR5320-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5320-200-ND.
TRANSDUCER DC 0-200 ADC INPUT - CR5220S-200
Order 'transducer dc 0-200 adc input - CR5220S-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5220S-200-ND.
MODULE AD PWR TRANSMITTER 4-20MA - CR4620-150
Order 'module ad pwr transmitter 4-20ma - CR4620-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4620-150-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150
Order 'module ac volt transmittr 4-20ma - CR4640-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4640-150-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4820-20
Order 'module ac volt transmittr 4-20ma - CR4820-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4820-20-ND.
SENSOR PRESSURE 4-20MA 0-200PSIG - 2200BGG2002A3UA
Order 'sensor pressure 4-20ma 0-200psig - 2200BGG2002A3UA' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1157-ND.
SENSOR 200PSI 1/4-18NPT 4-20MA - P51-200-A-A-D-20MA
Order 'sensor 200psi 1/4-18npt 4-20ma - P51-200-A-A-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-A-D-20MA-ND.
SENSOR 200PSI 1/4-18NPT 4-20MA - P51-200-A-A-I12-20MA
Order 'sensor 200psi 1/4-18npt 4-20ma - P51-200-A-A-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-A-I12-20MA-ND.
SENSOR 200PSI 1/4-18NPT 4-20MA - P51-200-A-A-I36-20MA
Order 'sensor 200psi 1/4-18npt 4-20ma - P51-200-A-A-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-A-I36-20MA-ND.
SENSOR 200PSI 1/4-18NPT 4-20MA - P51-200-A-A-M12-20MA
Order 'sensor 200psi 1/4-18npt 4-20ma - P51-200-A-A-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-A-M12-20MA-ND.
SENSOR 200PSI 1/4-18NPT 4-20MA - P51-200-A-A-MD-20MA
Order 'sensor 200psi 1/4-18npt 4-20ma - P51-200-A-A-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-A-MD-20MA-ND.
SENSOR 200PSI 7/16-20 UNF 4-20MA - P51-200-A-AA-D-20MA
Order 'sensor 200psi 7/16-20 unf 4-20ma - P51-200-A-AA-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AA-D-20MA-ND.
SENSOR 200PSI 7/16-20 UNF 4-20MA - P51-200-A-AA-I12-20MA
Order 'sensor 200psi 7/16-20 unf 4-20ma - P51-200-A-AA-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AA-I12-20MA-ND.
SENSOR 200PSI 7/16-20 UNF 4-20MA - P51-200-A-AA-I36-20MA
Order 'sensor 200psi 7/16-20 unf 4-20ma - P51-200-A-AA-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AA-I36-20MA-ND.
SENSOR 200PSI 7/16-20 UNF 4-20MA - P51-200-A-AA-M12-20MA
Order 'sensor 200psi 7/16-20 unf 4-20ma - P51-200-A-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AA-M12-20MA-ND.
Options for Specialized TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200
Send this link via E-Mail
Help With This Screen
