MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150
| Digi-Key Part Number | CR4640-150-ND |
5 |
190.50000 |
Extended Price
952.50 |
| Manufacturer Part Number | CR4640-150 | |||
| Description | MODULE AC VOLT TRANSMITTR 4-20MA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR4640-150 |
| Vendor | CR Magnetics Inc |
| Category | Industrial Controls, Meters |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR4640 150 CR4640150 |
MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150 (CR4640-150-ND)
Related parts:MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150
Order 'module ac volt transmittr 4-20ma - CR4640-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4640-150-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4820-20
Order 'module ac volt transmittr 4-20ma - CR4820-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4820-20-ND.
MODULE AD PWR TRANSMITTER 4-20MA - CR4620-150
Order 'module ad pwr transmitter 4-20ma - CR4620-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4620-150-ND.
MODULE AC VOLT TRANSMITTR 0-5VAC - CR4810-250
Order 'module ac volt transmittr 0-5vac - CR4810-250' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4810-250-ND.
TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
Order 'transducer ac 4-20ma out 1 phase - CR6220-150-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
TRANSDCR AC VOLT 0-150 VAC INPUT - CR4580-150
Order 'transdcr ac volt 0-150 vac input - CR4580-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4580-150-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6260-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
MODULE ISOL CURR-IN 4-20MA - 3B32-01
Order 'module isol curr-in 4-20ma - 3B32-01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 3B32-01-ND.
MODULE ISOL CURR-IN 4-20MA - 5B32-01
Order 'module isol curr-in 4-20ma - 5B32-01' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number 5B32-01-ND.
TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
TRANSDCR AC VOLT 0-500 VAC INPUT - CR4560-500
Order 'transdcr ac volt 0-500 vac input - CR4560-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4560-500-ND.
TRANSDCR DC 4-20MA OUT 0-200 IN - CR5320-200
Order 'transdcr dc 4-20ma out 0-200 in - CR5320-200' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5320-200-ND.
IC TRANSMITTER 4-20MA 16-SOIC - AD694BRZ-REEL7
Order 'ic transmitter 4-20ma 16-soic - AD694BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD694BRZ-REEL7-ND.
IC TRANSMITTER 4-20MA 16-DIP - AD694JN
Order 'ic transmitter 4-20ma 16-dip - AD694JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD694JN-ND.
Send this link via E-Mail
Help With This Screen