Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500

Digi-Key Part Number CR4510-500-ND
Price Break
5
Unit Price
232.26000
Extended Price
1161.30
Manufacturer Part NumberCR4510-500
DescriptionTRANSDUCR AC VOLT 5V-OUT 500V-IN
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCR4510-500
VendorCR Magnetics Inc
CategoryIndustrial Controls, Meters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CR4510 500
CR4510500


Image of TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500

TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500 (CR4510-500-ND)

Related parts:
TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
 Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
TRANSDCR AC VOLT 0-500 VAC INPUT - CR4560-500
 Order 'transdcr ac volt 0-500 vac input - CR4560-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4560-500-ND.
TRANSDUCR AC 0-5 VDC OUT 3 PHASE - CR6230-500-5
 Order 'transducr ac 0-5 vdc out 3 phase - CR6230-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6230-500-5-ND.
TRANSDUCR AC CURRNT 30A AVRG RMS - CR4420-30
 Order 'transducr ac currnt 30a avrg rms - CR4420-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1058-ND.
TRANSDUCR AC 4-20MADC SPLIT CORE - CR4220S-100
 Order 'transducr ac 4-20madc split core - CR4220S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4220S-100-ND.
TRANSDCR AC VOLT 0-150 VAC INPUT - CR4580-150
 Order 'transdcr ac volt 0-150 vac input - CR4580-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4580-150-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4640-150
 Order 'module ac volt transmittr 4-20ma - CR4640-150' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4640-150-ND.
MODULE AC VOLT TRANSMITTR 0-5VAC - CR4810-250
 Order 'module ac volt transmittr 0-5vac - CR4810-250' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4810-250-ND.
MODULE AC VOLT TRANSMITTR 4-20MA - CR4820-20
 Order 'module ac volt transmittr 4-20ma - CR4820-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4820-20-ND.
TRANSDUCR AC/DC 0-20 AC/DC INPUT - CR5410-20
 Order 'transducr ac/dc 0-20 ac/dc input - CR5410-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5410-20-ND.
TRANSDUCR AC 0-5 VDC OUT 1 PHASE - CR6210-250-20
 Order 'transducr ac 0-5 vdc out 1 phase - CR6210-250-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6210-250-20-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5
 Order 'transducer ac 4-20ma out 3 phase - CR6240-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5
 Order 'transducer ac 4-20ma out 3 phase - CR6260-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
SWITCH CURRENT ON-OFF .27 AC OUT - CR9321-ACA
 Order 'switch current on-off .27 ac out - CR9321-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1020-ND.
SWITCH CURRENT ON-OFF .61 AC OUT - CR9350-ACA
 Order 'switch current on-off .61 ac out - CR9350-ACA' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSDUCR AC CURRNT 30A AVRG RMS - CR4420-30 Next: TRANSDUCR AC/DC 0-20 AC/DC INPUT - CR5410-20