TRANSDUCR AC 4-20MADC SPLIT CORE - CR4220S-100
| Digi-Key Part Number | CR4220S-100-ND |
5 |
158.05600 |
Extended Price
790.28 |
| Manufacturer Part Number | CR4220S-100 | |||
| Description | TRANSDUCR AC 4-20MADC SPLIT CORE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR4220S-100 |
| Vendor | CR Magnetics Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CR4220S 100 CR4220S100 |
TRANSDUCR AC 4-20MADC SPLIT CORE - CR4220S-100 (CR4220S-100-ND)
Related parts:TRANSDUCR AC 4-20MADC SPLIT CORE - CR4220S-100
Order 'transducr ac 4-20madc split core - CR4220S-100' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4220S-100-ND.
TRANSDUCER AC 4-20MADC OUT SPLIT - CR4420S-5
Order 'transducer ac 4-20madc out split - CR4420S-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4420S-5-ND.
SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
Order 'sensor curr ac split core 50aac - CR9580-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1035-ND.
TRANSDUCER AC 0-5 VDC SPLIT CORE - CR4210S-5
Order 'transducer ac 0-5 vdc split core - CR4210S-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4210S-5-ND.
TRANSFORMER CURRENT SPLIT CORE - CR3110-3000
Order 'transformer current split core - CR3110-3000' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1004-ND.
TRANSDUCR AC CURRNT 30A AVRG RMS - CR4420-30
Order 'transducr ac currnt 30a avrg rms - CR4420-30' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1058-ND.
TRANSDUCER RMS 4-20MADCOUT SPLIT - CR4120S-5
Order 'transducer rms 4-20madcout split - CR4120S-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4120S-5-ND.
TRANSDUCR AC VOLT 5V-OUT 500V-IN - CR4510-500
Order 'transducr ac volt 5v-out 500v-in - CR4510-500' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR4510-500-ND.
TRANSDUCR AC/DC 0-20 AC/DC INPUT - CR5410-20
Order 'transducr ac/dc 0-20 ac/dc input - CR5410-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR5410-20-ND.
TRANSDUCR AC 0-5 VDC OUT 1 PHASE - CR6210-250-20
Order 'transducr ac 0-5 vdc out 1 phase - CR6210-250-20' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6210-250-20-ND.
TRANSDUCER AC 4-20MA OUT 1 PHASE - CR6220-150-5
Order 'transducer ac 4-20ma out 1 phase - CR6220-150-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6220-150-5-ND.
TRANSDUCR AC 0-5 VDC OUT 3 PHASE - CR6230-500-5
Order 'transducr ac 0-5 vdc out 3 phase - CR6230-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6230-500-5-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6240-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6240-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6240-500-5-ND.
TRANSDUCER AC 4-20MA OUT 3 PHASE - CR6260-500-5
Order 'transducer ac 4-20ma out 3 phase - CR6260-500-5' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number CR6260-500-5-ND.
TRANSFORM CURR 100A SPLIT CORE - TT 100-SD
Order 'transform curr 100a split core - TT 100-SD' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1079-ND.
Send this link via E-Mail
Help With This Screen