CAP CER 2.2UF 4V 8-TERM 0508 - CLLD11X7S0G225M
| Digi-Key Part Number | 445-1943-1-ND |
10 100 500 1000 |
.99000 .58500 .33750 .23400 |
Extended Price
9.90 58.50 168.75 234.00 |
| Manufacturer Part Number | CLLD11X7S0G225M | |||
| Description | CAP CER 2.2UF 4V 8-TERM 0508 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CLLD11X7S0G225M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Package / Case | 0508 (1220 metric) |
| Temperature Coefficient | X7S |
| Packaging | Cut Tape (CT) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | CLL |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CLLD11X7S0G225M CLLD11X7S0G225M 445 1943 1 ND 44519431ND 445-1943-1 |
CLLD11X7S0G225M Specification Sheet
CAP CER 2.2UF 4V 8-TERM 0508 - CLLD11X7S0G225M (445-1943-1-ND)
Related parts:CAP CER 2.2UF 4V 8-TERM 0508 - CLLD11X7S0G225M
Order 'cap cer 2.2uf 4v 8-term 0508 - CLLD11X7S0G225M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1943-1-ND.
CAP CER 2.2UF 4V 8-TERM 0508 - CLLD11X7S0G225M
Order 'cap cer 2.2uf 4v 8-term 0508 - CLLD11X7S0G225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1943-2-ND.
CAP CER .68UF 4V 8-TERM 0508 - CLLD11X7S0G684M
Order 'cap cer .68uf 4v 8-term 0508 - CLLD11X7S0G684M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1937-1-ND.
CAP CER .68UF 4V 8-TERM 0508 - CLLD11X7S0G684M
Order 'cap cer .68uf 4v 8-term 0508 - CLLD11X7S0G684M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1937-2-ND.
CAP CER 1.0UF 4V 8-TERM 0508 - CLLD11X7S0G105M
Order 'cap cer 1.0uf 4v 8-term 0508 - CLLD11X7S0G105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1941-1-ND.
CAP CER 1.0UF 4V 8-TERM 0508 - CLLD11X7S0G105M
Order 'cap cer 1.0uf 4v 8-term 0508 - CLLD11X7S0G105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1941-2-ND.
CAP CER 1.5UF 4V 8-TERM 0508 - CLLD11X7S0G155M
Order 'cap cer 1.5uf 4v 8-term 0508 - CLLD11X7S0G155M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1942-1-ND.
CAP CER 1.5UF 4V 8-TERM 0508 - CLLD11X7S0G155M
Order 'cap cer 1.5uf 4v 8-term 0508 - CLLD11X7S0G155M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1942-2-ND.
CAP CER .047UF 16V 8-TERM 0508 - CLLD11X7R1C473M
Order 'cap cer .047uf 16v 8-term 0508 - CLLD11X7R1C473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1931-1-ND.
CAP CER .047UF 16V 8-TERM 0508 - CLLD11X7R1C473M
Order 'cap cer .047uf 16v 8-term 0508 - CLLD11X7R1C473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1931-2-ND.
CAP CER .068UF 16V 8-TERM 0508 - CLLD11X7R1C683M
Order 'cap cer .068uf 16v 8-term 0508 - CLLD11X7R1C683M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1932-1-ND.
CAP CER .068UF 16V 8-TERM 0508 - CLLD11X7R1C683M
Order 'cap cer .068uf 16v 8-term 0508 - CLLD11X7R1C683M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1932-2-ND.
CAP CER .10UF 10V 8-TERM 0508 - CLLD11X7R1A104M
Order 'cap cer .10uf 10v 8-term 0508 - CLLD11X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1933-1-ND.
CAP CER .10UF 10V 8-TERM 0508 - CLLD11X7R1A104M
Order 'cap cer .10uf 10v 8-term 0508 - CLLD11X7R1A104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1933-2-ND.
CAP CER .22UF 10V 8-TERM 0508 - CLLD11X7R1A224M
Order 'cap cer .22uf 10v 8-term 0508 - CLLD11X7R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1934-1-ND.
Send this link via E-Mail
Help With This Screen