CAP 1500UF 10V ELECT TG SMD - EEE-TG1A152UQ - Capacitors
| Digi-Key Part Number | PCE4036TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EEE-TG1A152UQ | |||
| Description | CAP 1500UF 10V ELECT TG SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-TG1A152UQ |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | 120.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.492" Dia x 0.532" H (12.50mm x 13.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.532" L x 0.532" W (13.50mm x 13.50mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE TG1A152UQ EEETG1A152UQ PCE4036TR ND PCE4036TRND PCE4036TR |
EEE-TG1A152UQ Specification Sheet
CAP 1500UF 10V ELECT TG SMD - EEE-TG1A152UQ (PCE4036TR-ND) - Capacitors
Related parts Capacitors :CAP 1500UF 10V ELECT TG SMD - EEE-TG1A152UQ
Order 'cap 1500uf 10v elect tg smd - EEE-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4036CT-ND.
CAP 1500UF 10V ELECT TG SMD - EEE-TG1A152UQ
Order 'cap 1500uf 10v elect tg smd - EEE-TG1A152UQ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4036TR-ND.
CAP 100UF 10V ELECT TG SMD - EEE-TG1A101P
Order 'cap 100uf 10v elect tg smd - EEE-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4034CT-ND.
CAP 100UF 10V ELECT TG SMD - EEE-TG1A101P
Order 'cap 100uf 10v elect tg smd - EEE-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4034TR-ND.
CAP 220UF 10V ELECT TG SMD - EEE-TG1A221P
Order 'cap 220uf 10v elect tg smd - EEE-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4037CT-ND.
CAP 220UF 10V ELECT TG SMD - EEE-TG1A221P
Order 'cap 220uf 10v elect tg smd - EEE-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4037TR-ND.
CAP 220UF 10V ELECT TG SMD - EEE-TG1A221UP
Order 'cap 220uf 10v elect tg smd - EEE-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4038CT-ND.
CAP 220UF 10V ELECT TG SMD - EEE-TG1A221UP
Order 'cap 220uf 10v elect tg smd - EEE-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4038TR-ND.
CAP 330UF 10V ELECT TG SMD - EEE-TG1A331P
Order 'cap 330uf 10v elect tg smd - EEE-TG1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4040CT-ND.
CAP 330UF 10V ELECT TG SMD - EEE-TG1A331P
Order 'cap 330uf 10v elect tg smd - EEE-TG1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4040TR-ND.
CAP 330UF 10V ELECT TG SMD - EEE-TG1A331UP
Order 'cap 330uf 10v elect tg smd - EEE-TG1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4041CT-ND.
CAP 330UF 10V ELECT TG SMD - EEE-TG1A331UP
Order 'cap 330uf 10v elect tg smd - EEE-TG1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4041TR-ND.
CAP 470UF 10V ELECT TG SMD - EEE-TG1A471UP
Order 'cap 470uf 10v elect tg smd - EEE-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4044CT-ND.
CAP 470UF 10V ELECT TG SMD - EEE-TG1A471UP
Order 'cap 470uf 10v elect tg smd - EEE-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4044TR-ND.
CAP 100UF 10V ELECT TG SMD - EEE-TG1A101P
Order 'cap 100uf 10v elect tg smd - EEE-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4034DKR-ND.
Send this link via E-Mail
Help With This Screen
