Keywords:





1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q

CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q - Capacitors

Digi-Key Part Number PCE4035TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberEEE-TG1A102Q
DescriptionCAP 1000UF 10V ELECT TG SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q
Technical/Catalog InformationEEE-TG1A102Q
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000µF
ESR (Equivalent Series Resistance)120.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 125°C
Size / Dimension0.492" Dia x 0.532" H (12.50mm x 13.50mm)
Lead Spacing-
Surface Mount Land Size0.532" L x 0.532" W (13.50mm x 13.50mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating10V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE TG1A102Q
EEETG1A102Q
PCE4035TR ND
PCE4035TRND
PCE4035TR

EEE-TG1A102Q Specification Sheet

Image of CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q

CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q (PCE4035TR-ND) - Capacitors

Related parts 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A102Q
 Order 'cap 1000uf 10v elect tg smd - EEE-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4035CT-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q
 Order 'cap 1000uf 10v elect tg smd - EEE-TG1A102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4035TR-ND.
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEE-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3990CT-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FC1A102P
 Order 'cap 1000uf 10v elect fc smd - EEE-FC1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3990TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A101P
 Order 'cap 100uf 10v elect tg smd - EEE-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4034CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A101P
 Order 'cap 100uf 10v elect tg smd - EEE-TG1A101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4034TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A221P
 Order 'cap 220uf 10v elect tg smd - EEE-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4037CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A221P
 Order 'cap 220uf 10v elect tg smd - EEE-TG1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4037TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A221UP
 Order 'cap 220uf 10v elect tg smd - EEE-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4038CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A221UP
 Order 'cap 220uf 10v elect tg smd - EEE-TG1A221UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4038TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A331P
 Order 'cap 330uf 10v elect tg smd - EEE-TG1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4040CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A331P
 Order 'cap 330uf 10v elect tg smd - EEE-TG1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4040TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A331UP
 Order 'cap 330uf 10v elect tg smd - EEE-TG1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4041CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A331UP
 Order 'cap 330uf 10v elect tg smd - EEE-TG1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4041TR-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V EEE-TG1A471UP
 Order 'cap 470uf 10v elect tg smd - EEE-TG1A471UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4044CT-ND.

Options for 1000µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-TG1A102Q
Send this link via E-Mail
Help With This Screen

CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q Next: CAP 1000UF 10V ELECT UD SMD - UUD1A102MNL1GS
CAP 1000UF 10V ELECT TG SMD - EEE-TG1A102Q