CAP 2300UF 16V ALUM ELECT RAD - VPR232U016L1L
| Digi-Key Part Number | VPR232U016L1L-ND |
192 |
12.67198 |
Extended Price
2433.02 |
| Manufacturer Part Number | VPR232U016L1L | |||
| Description | CAP 2300UF 16V ALUM ELECT RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VPR232U016L1L |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 2300µF |
| ESR (Equivalent Series Resistance) | 12.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.402" (10.20mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | VPR |
| Tolerance | -10%, +75% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VPR232U016L1L VPR232U016L1L |
VPR232U016L1L Specification Sheet
CAP 2300UF 16V ALUM ELECT RAD - VPR232U016L1L (VPR232U016L1L-ND)
Related parts:CAP 2300UF 16V ALUM ELECT RAD - VPR232U016L1L
Order 'cap 2300uf 16v alum elect rad - VPR232U016L1L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR232U016L1L-ND.
CAP 10000UF 16V ALUM ELECT RAD - VPR103U016N3L
Order 'cap 10000uf 16v alum elect rad - VPR103U016N3L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR103U016N3L-ND.
CAP 3200UF 16V ALUM ELECT RAD - VPR322U016N1L
Order 'cap 3200uf 16v alum elect rad - VPR322U016N1L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR322U016N1L-ND.
CAP 3700UF 16V ALUM ELECT RAD - VPR372U016L2C
Order 'cap 3700uf 16v alum elect rad - VPR372U016L2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR372U016L2C-ND.
CAP 500UF 16V ALUM ELECT RAD - VPR501U016E1A
Order 'cap 500uf 16v alum elect rad - VPR501U016E1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR501U016E1A-ND.
CAP 5000UF 16V ALUM ELECT RAD - VPR502U016N2C
Order 'cap 5000uf 16v alum elect rad - VPR502U016N2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR502U016N2C-ND.
CAP 6900UF 16V ALUM ELECT RAD - VPR692U016N2L
Order 'cap 6900uf 16v alum elect rad - VPR692U016N2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR692U016N2L-ND.
CAP 13000UF 16V ALUM FLATPAK RAD - MLP133M016EK0A
Order 'cap 13000uf 16v alum flatpak rad - MLP133M016EK0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1196-ND.
CAP 38000UF 16V ALUM FLATPAK RAD - MLP383M016EB0A
Order 'cap 38000uf 16v alum flatpak rad - MLP383M016EB0A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1210-ND.
CAP 110UF 50V ALUM ELECT RAD - VPR111U050E1A
Order 'cap 110uf 50v alum elect rad - VPR111U050E1A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR111U050E1A-ND.
CAP 1100UF 75V ALUM ELECT RAD - VPR112U075N3C
Order 'cap 1100uf 75v alum elect rad - VPR112U075N3C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR112U075N3C-ND.
CAP 1200UF 12V ALUM ELECT RAD - VPR122U012E1L
Order 'cap 1200uf 12v alum elect rad - VPR122U012E1L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR122U012E1L-ND.
CAP 1200UF 50V ALUM ELECT RAD - VPR122U050N2C
Order 'cap 1200uf 50v alum elect rad - VPR122U050N2C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR122U050N2C-ND.
CAP 12000UF 6.3V ALUM ELECT RAD - VPR123U6R3N2L
Order 'cap 12000uf 6.3v alum elect rad - VPR123U6R3N2L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR123U6R3N2L-ND.
CAP 1300UF 25V ALUM ELECT RAD - VPR132U025L1L
Order 'cap 1300uf 25v alum elect rad - VPR132U025L1L' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number VPR132U025L1L-ND.
Send this link via E-Mail
Help With This Screen