IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMP2231BMFTR-ND |
1000 5000 10000 |
1.32300 1.28625 1.26000 |
Extended Price
1323.00 6431.25 12600.00 |
| Manufacturer Part Number | LMP2231BMF/NOPB | |||
| Description | IC AMP PREC SGL LO PWR SOT23-5 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMP2231BMF/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.058 V/µs |
| Gain Bandwidth Product | 130kHz |
| Current - Supply | 10µA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 1.6 V ~ 5.5 V |
| Output Type | Rail-to-Rail |
| Series | LMP®, PowerWise® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMP2231BMF NOPB LMP2231BMFNOPB LMP2231BMFTR ND LMP2231BMFTRND LMP2231BMFTR |
LMP2231BMF/NOPB Specification Sheet
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB (LMP2231BMFTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFTR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231BMFCT-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231BMFDKR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFE/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFE-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231BMFX/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231BMFX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMFX-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMFTR-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231AMFCT-ND.
IC AMP PREC SGL LO PWR SOT23-5 - LMP2231AMF/NOPB
Order 'ic amp prec sgl lo pwr sot23-5 - LMP2231AMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2231AMFDKR-ND.
IC AMP PREC SGL LO PWR 8SOIC - LMP2231AMAE/NOPB
Order 'ic amp prec sgl lo pwr 8soic - LMP2231AMAE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMAE-ND.
IC AMP PREC SGL LO PWR 8SOIC - LMP2231AMAX/NOPB
Order 'ic amp prec sgl lo pwr 8soic - LMP2231AMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMAX-ND.
IC AMP PREC SGL LO PWR 8SOIC - LMP2231BMAE/NOPB
Order 'ic amp prec sgl lo pwr 8soic - LMP2231BMAE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMAE-ND.
IC AMP PREC SGL LO PWR 8SOIC - LMP2231BMAX/NOPB
Order 'ic amp prec sgl lo pwr 8soic - LMP2231BMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231BMAX-ND.
IC AMP PREC SGL LO PWR 8SOIC - LMP2231AMA/NOPB
Order 'ic amp prec sgl lo pwr 8soic - LMP2231AMA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2231AMA-ND.
Send this link via E-Mail
Help With This Screen