DIODE TVS 24V 3000W 5% BI SMD - SMDJ24CA - Circuit Protection
Tv - Zener Diode Circuit Protection 24V 3000W Littelfuse Inc (VA) SMDJ24CA
| Digi-Key Part Number | SMDJ24CADKR-ND |
1 10 100 500 1000 |
1.34000 1.23200 1.03530 .80326 .67830 |
Extended Price
1.34 12.32 103.53 401.63 678.30 |
| Manufacturer Part Number | SMDJ24CA | |||
| Description | DIODE TVS 24V 3000W 5% BI SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDJ24CA |
| Vendor | Littelfuse Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Digi-ReelĀ® |
| Polarization | Bidirectional |
| Power (Watts) | 3000W |
| Voltage - Reverse Standoff (Typ) | 24V |
| Voltage - Breakdown | 26.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDJ24CA SMDJ24CA SMDJ24CADKR ND SMDJ24CADKRND SMDJ24CADKR |
SMDJ24CA Specification Sheet
DIODE TVS 24V 3000W 5% BI SMD - SMDJ24CA (SMDJ24CADKR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 24V 3000W Littelfuse Inc (VA) SMDJ24CADIODE TVS 24V 3000W 5% BI SMD - SMDJ24CA
Order 'diode tvs 24v 3000w 5% bi smd - SMDJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ24CACT-ND.
DIODE TVS 24V 3000W 5% BI SMD - SMDJ24CA
Order 'diode tvs 24v 3000w 5% bi smd - SMDJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ24CADKR-ND.
DIODE TVS 24V 3000W 5% BI SMD - SMDJ24CA
Order 'diode tvs 24v 3000w 5% bi smd - SMDJ24CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMDJ24CATR-ND.
DIODE TVS 24V 3000W 5% UNI SMD - SMDJ24A
Order 'diode tvs 24v 3000w 5% uni smd - SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ24ACT-ND.
DIODE TVS 24V 3000W 5% UNI SMD - SMDJ24A
Order 'diode tvs 24v 3000w 5% uni smd - SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ24ADKR-ND.
DIODE TVS 10V 3000W 5% BI SMD - SMDJ10CA
Order 'diode tvs 10v 3000w 5% bi smd - SMDJ10CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ10CACT-ND.
DIODE TVS 12V 3000W 5% BI SMD - SMDJ12CA
Order 'diode tvs 12v 3000w 5% bi smd - SMDJ12CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ12CACT-ND.
DIODE TVS 15V 3000W 5% BI SMD - SMDJ15CA
Order 'diode tvs 15v 3000w 5% bi smd - SMDJ15CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ15CACT-ND.
DIODE TVS 17V 3000W 5% BI SMD - SMDJ17CA
Order 'diode tvs 17v 3000w 5% bi smd - SMDJ17CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ17CACT-ND.
DIODE TVS 18V 3000W 5% BI SMD - SMDJ18CA
Order 'diode tvs 18v 3000w 5% bi smd - SMDJ18CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ18CACT-ND.
DIODE TVS 20V 3000W 5% BI SMD - SMDJ20CA
Order 'diode tvs 20v 3000w 5% bi smd - SMDJ20CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ20CACT-ND.
DIODE TVS 28V 3000W 5% BI SMD - SMDJ28CA
Order 'diode tvs 28v 3000w 5% bi smd - SMDJ28CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ28CACT-ND.
DIODE TVS 30V 3000W 5% BI SMD - SMDJ30CA
Order 'diode tvs 30v 3000w 5% bi smd - SMDJ30CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ30CACT-ND.
DIODE TVS 33V 3000W 5% BI SMD - SMDJ33CA
Order 'diode tvs 33v 3000w 5% bi smd - SMDJ33CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ33CACT-ND.
DIODE TVS 36V 3000W 5% BI SMD - SMDJ36CA
Order 'diode tvs 36v 3000w 5% bi smd - SMDJ36CA' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ36CACT-ND.
Options for Tv - Zener Diode Circuit Protection 24V 3000W Littelfuse Inc (VA) SMDJ24CA
Send this link via E-Mail
Help With This Screen
