Keywords:





DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A

Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A

Digi-Key Part Number 5.0SMDJ18ATR-ND
Price Break
3000
6000
12000
27000
Unit Price
.73706
.69940
.67250
.64560
Extended Price
2211.18
4196.40
8070.00
17431.20
Manufacturer Part Number5.0SMDJ18A
DescriptionDIODE TVS 18V 5000W 5% UNI SMD
Quantity Available 3000
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A
Technical/Catalog Information5.0SMDJ18A
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)5000W
Voltage - Reverse Standoff (Typ)18V
Voltage - Breakdown20V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 0SMDJ18A
50SMDJ18A
5 0SMDJ18ATR ND
50SMDJ18ATRND
5.0SMDJ18ATR

5.0SMDJ18A Specification Sheet

Image of DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A

DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A (5.0SMDJ18ATR-ND)

Related parts Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18ATR-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ACT-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ADKR-ND.
DIODE TVS 18V 5000W 5% BI SMD - 5.0SMDJ18CA
 Order 'diode tvs 18v 5000w 5% bi smd - 5.0SMDJ18CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18CA-ND.
DIODE TVS 18V 3000W 5% UNI SMD - SMDJ18A
 Order 'diode tvs 18v 3000w 5% uni smd - SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SMDJ18ATR-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12ATR-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14ATR-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15ATR-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16ATR-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
 Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24ATR-ND.
DIODE TVS 18V 3000W 5% UNI SMD - SMDJ18A
 Order 'diode tvs 18v 3000w 5% uni smd - SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number SMDJ18ACT-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ACT-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ACT-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ15ACT-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ACT-ND.

Options for Tv - Zener Diode Circuit Protection 18V 5000W Littelfuse Inc 5.0SMDJ18A
Send this link via E-Mail
Help With This Screen

DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 18V 5000W 5% BI SMD - 5.0SMDJ18CA Next: DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A