Keywords:





DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A - Circuit Protection

Digi-Key Part Number 5.0SMDJ16ATR-ND
Price Break
3000
Unit Price
.73706
Extended Price
2211.18
Manufacturer Part Number5.0SMDJ16A
DescriptionDIODE TVS 16V 5000W 5% UNI SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5.0SMDJ16A
VendorLittelfuse Inc
CategoryCircuit Protection
Package / CaseDO-214AB, SMC
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)5000W
Voltage - Reverse Standoff (Typ)16V
Voltage - Breakdown17.8V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5 0SMDJ16A
50SMDJ16A
5 0SMDJ16ATR ND
50SMDJ16ATRND
5.0SMDJ16ATR

5.0SMDJ16A Specification Sheet

Image of DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A

DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A (5.0SMDJ16ATR-ND) - Circuit Protection

Related parts Circuit Protection :
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16ATR-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ACT-ND.
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
 Order 'diode tvs 16v 5000w 5% uni smd - 5.0SMDJ16A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ16ADKR-ND.
DIODE TVS 16V 5000W 5% BI SMD - 5.0SMDJ16CA
 Order 'diode tvs 16v 5000w 5% bi smd - 5.0SMDJ16CA' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ16CA-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ12ATR-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ14ATR-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ15ATR-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ18ATR-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
 Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 5.0SMDJ24ATR-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ACT-ND.
DIODE TVS 14V 5000W 5% UNI SMD - 5.0SMDJ14A
 Order 'diode tvs 14v 5000w 5% uni smd - 5.0SMDJ14A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ14ACT-ND.
DIODE TVS 15V 5000W 5% UNI SMD - 5.0SMDJ15A
 Order 'diode tvs 15v 5000w 5% uni smd - 5.0SMDJ15A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ15ACT-ND.
DIODE TVS 18V 5000W 5% UNI SMD - 5.0SMDJ18A
 Order 'diode tvs 18v 5000w 5% uni smd - 5.0SMDJ18A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ18ACT-ND.
DIODE TVS 24V 5000W 5% UNI SMD - 5.0SMDJ24A
 Order 'diode tvs 24v 5000w 5% uni smd - 5.0SMDJ24A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ24ACT-ND.
DIODE TVS 12V 5000W 5% UNI SMD - 5.0SMDJ12A
 Order 'diode tvs 12v 5000w 5% uni smd - 5.0SMDJ12A' online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 5.0SMDJ12ADKR-ND.

Send this link via E-Mail
Help With This Screen

DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TVS 16V 5000W 5% BI SMD - 5.0SMDJ16CA Next: DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A
DIODE TVS 16V 5000W 5% UNI SMD - 5.0SMDJ16A