ADAPTOR BOARD QUAD AMP 14SOIC - EVAL-PRAOPAMP-4RZ - Programmers, Development Systems
| Digi-Key Part Number | EVAL-PRAOPAMP-4RZ-ND |
1 |
20.19000 |
Extended Price
20.19 |
| Manufacturer Part Number | EVAL-PRAOPAMP-4RZ | |||
| Description | ADAPTOR BOARD QUAD AMP 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EVAL-PRAOPAMP-4RZ |
| Vendor | Analog Devices Inc |
| Category | Programmers, Development Systems |
| Board Type | Bare (Unpopulated) |
| Amplifier Type | General Purpose |
| Output Type | - |
| -3db Bandwidth | - |
| Slew Rate | - |
| Current - Supply (Main IC) | - |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Supplied Contents | Board |
| Utilized IC / Part | 14-SOIC Package |
| Channels per IC | 4 - Quad |
| Operating Temperature | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EVAL PRAOPAMP 4RZ EVALPRAOPAMP4RZ |
EVAL-PRAOPAMP-4RZ Specification Sheet
ADAPTOR BOARD QUAD AMP 14SOIC - EVAL-PRAOPAMP-4RZ (EVAL-PRAOPAMP-4RZ-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :ADAPTOR BOARD QUAD AMP 14SOIC - EVAL-PRAOPAMP-4RZ
Order 'adaptor board quad amp 14soic - EVAL-PRAOPAMP-4RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-4RZ-ND.
ADAPTOR BOARD QUAD AMP 14TSSOP - EVAL-PRAOPAMP-4RUZ
Order 'adaptor board quad amp 14tssop - EVAL-PRAOPAMP-4RUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-4RUZ-ND.
ADAPTOR BOARD SINGLE AMP 8MSOP - EVAL-PRAOPAMP-1RMZ
Order 'adaptor board single amp 8msop - EVAL-PRAOPAMP-1RMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RMZ-ND.
ADAPTOR BOARD SINGLE AMP 8SOIC - EVAL-PRAOPAMP-1RZ
Order 'adaptor board single amp 8soic - EVAL-PRAOPAMP-1RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RZ-ND.
ADAPTOR BOARD DUAL AMP MSOP - EVAL-PRAOPAMP-2RMZ
Order 'adaptor board dual amp msop - EVAL-PRAOPAMP-2RMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-2RMZ-ND.
ADAPTOR BOARD DUAL AMP SOIC - EVAL-PRAOPAMP-2RZ
Order 'adaptor board dual amp soic - EVAL-PRAOPAMP-2RZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-2RZ-ND.
ADAPTOR BOARD SINGLE AMP SC70-5 - EVAL-PRAOPAMP-1KSZ
Order 'adaptor board single amp sc70-5 - EVAL-PRAOPAMP-1KSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1KSZ-ND.
ADAPTOR BOARD SINGLE AMP SOT23-5 - EVAL-PRAOPAMP-1RJZ
Order 'adaptor board single amp sot23-5 - EVAL-PRAOPAMP-1RJZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-PRAOPAMP-1RJZ-ND.
BOARD EVALUATION AD8003-3CPEZ - EVAL-AD8003-3CPEZ
Order 'board evaluation ad8003-3cpez - EVAL-AD8003-3CPEZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD8003-3CPEZ-ND.
BOARD EVAL FOR AD8225 INSTR AMP - AD8225-EVALZ
Order 'board eval for ad8225 instr amp - AD8225-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8225-EVALZ-ND.
BOARD EVAL FOR AD604 AMP - AD604-EVALZ
Order 'board eval for ad604 amp - AD604-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD604-EVALZ-ND.
BOARD EVAL FOR AD8264 VGA - AD8264-EVALZ
Order 'board eval for ad8264 vga - AD8264-EVALZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8264-EVALZ-ND.
BOARD EVAL FOR AD8017 - AD8017AR-EVAL
Order 'board eval for ad8017 - AD8017AR-EVAL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8017AR-EVAL-ND.
BOARD EVAL FOR AD8036 - AD8036-EB
Order 'board eval for ad8036 - AD8036-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8036-EB-ND.
BOARD EVAL FOR AD8037 - AD8037-EB
Order 'board eval for ad8037 - AD8037-EB' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8037-EB-ND.
Send this link via E-Mail
Help With This Screen
