Keywords:





8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B

CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2B

Digi-Key Part Number ECD-G0E8R2B-ND
Price Break
10000
Unit Price
.06206
Extended Price
620.60
Manufacturer Part NumberECD-G0E8R2B
DescriptionCAP CERAMIC 8.2PF 25V C0G 0402
Quantity Available Non-Stock
All prices are in USD

Purchase 8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B
Technical/Catalog InformationECD-G0E8R2B
VendorPanasonic - ECG
CategoryCapacitors
Capacitance8.2pF
Voltage - Rated 25V
Tolerance±0.1pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECD G0E8R2B
ECDG0E8R2B


Image of CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2B

CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2B (ECD-G0E8R2B-ND)

Related parts 8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B
8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B
 Order 'cap ceramic 8.2pf 25v c0g 0402 - ECD-G0E8R2B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECD-G0E8R2B-ND.
8.2pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0E8R2C
 Order 'cap ceramic 8.2pf 25v c0g 0402 - ECD-G0E8R2C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2263CT-ND.
8.2pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0E8R2C
 Order 'cap ceramic 8.2pf 25v c0g 0402 - ECD-G0E8R2C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2263DKR-ND.
8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2C
 Order 'cap ceramic 8.2pf 25v c0g 0402 - ECD-G0E8R2C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2263TR-ND.
0.10pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2190CT-ND.
0.10pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2190DKR-ND.
0.10pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0ER108
 Order 'cap ceramic .10pf 25v c0g 0402 - ECD-G0ER108' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2190TR-ND.
0.15pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER158
 Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2191CT-ND.
0.15pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0ER158
 Order 'cap ceramic .15pf 25v c0g 0402 - ECD-G0ER158' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2191TR-ND.
0.20pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER208
 Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2192CT-ND.
0.20pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER208
 Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2192DKR-ND.
0.20pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0ER208
 Order 'cap ceramic .20pf 25v c0g 0402 - ECD-G0ER208' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2192TR-ND.
0.25pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER258
 Order 'cap ceramic .25pf 25v c0g 0402 - ECD-G0ER258' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2193CT-ND.
0.25pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0ER258
 Order 'cap ceramic .25pf 25v c0g 0402 - ECD-G0ER258' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2193TR-ND.
0.30pF Ceramic Capacitor Panasonic - ECG (VA) 0402 (1005 metric) 25V ECD-G0ER308
 Order 'cap ceramic .30pf 25v c0g 0402 - ECD-G0ER308' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2194CT-ND.

Options for 8.2pF Ceramic Capacitor Panasonic - ECG 0402 (1005 metric) 25V ECD-G0E8R2B
Send this link via E-Mail
Help With This Screen

CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 8.2PF 25V C0G 0201 - MCH032AN8R2DK Next: CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2C
CAP CERAMIC 8.2PF 25V C0G 0402 - ECD-G0E8R2B