EMITTER 880NM MIDLED TOPLOOK SMD - SFH 4680-Z
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4680-Z
| Digi-Key Part Number | 475-1463-2-ND |
6000 |
.44356 |
Extended Price
2661.36 |
| Manufacturer Part Number | SFH 4680-Z | |||
| Description | EMITTER 880NM MIDLED TOPLOOK SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 4680-Z |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 880nm |
| Viewing Angle | 40° |
| Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 4680 Z SFH 4680Z 475 1463 2 ND 47514632ND 475-1463-2 |
SFH 4680-Z Specification Sheet
EMITTER 880NM MIDLED TOPLOOK SMD - SFH 4680-Z (475-1463-2-ND)
Related parts Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4680-ZEMITTER 880NM MIDLED TOPLOOK SMD - SFH 4680-Z
Order 'emitter 880nm midled toplook smd - SFH 4680-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1463-1-ND.
EMITTER 880NM MIDLED TOPLOOK SMD - SFH 4680-Z
Order 'emitter 880nm midled toplook smd - SFH 4680-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1463-2-ND.
EMITTER 880NM MIDLED TOPLOOK SMD - SFH 4680-Z
Order 'emitter 880nm midled toplook smd - SFH 4680-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1463-6-ND.
EMITTER 880NM MIDLED SIDELK SMD - SFH 4685-Z
Order 'emitter 880nm midled sidelk smd - SFH 4685-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1464-1-ND.
EMITTER 880NM MIDLED SIDELK SMD - SFH 4685-Z
Order 'emitter 880nm midled sidelk smd - SFH 4685-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1464-2-ND.
EMITTER 880NM MIDLED SIDELK SMD - SFH 4685-Z
Order 'emitter 880nm midled sidelk smd - SFH 4685-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1464-6-ND.
EMITTER 950NM MIDLED TOPLOOK SMD - SFH 4600-Z
Order 'emitter 950nm midled toplook smd - SFH 4600-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1462-1-ND.
EMITTER 850NM MIDLED TOPLOOK SMD - SFH 4650-Z
Order 'emitter 850nm midled toplook smd - SFH 4650-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2569-1-ND.
EMITTER 850NM MIDLED TOPLOOK SMD - SFH 4650-Z
Order 'emitter 850nm midled toplook smd - SFH 4650-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2569-2-ND.
EMITTER 850NM MIDLED TOPLOOK SMD - SFH 4650-Z
Order 'emitter 850nm midled toplook smd - SFH 4650-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2569-6-ND.
EMITTER 950NM MIDLED TOPLOOK SMD - SFH 4600-Z
Order 'emitter 950nm midled toplook smd - SFH 4600-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1462-2-ND.
EMITTER 950NM MIDLED TOPLOOK SMD - SFH 4600-Z
Order 'emitter 950nm midled toplook smd - SFH 4600-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1462-6-ND.
EMITTER 950NM MIDLED SIDELK SMD - SFH 4605-Z
Order 'emitter 950nm midled sidelk smd - SFH 4605-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2258-1-ND.
EMITTER 950NM MIDLED SIDELK SMD - SFH 4605-Z
Order 'emitter 950nm midled sidelk smd - SFH 4605-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2258-2-ND.
EMITTER 850NM MIDLED SIDELK SMD - SFH 4655-Z
Order 'emitter 850nm midled sidelk smd - SFH 4655-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1260-2-ND.
Options for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4680-Z
Send this link via E-Mail
Help With This Screen
