TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP0511P.TCT - Circuit Protection
| Digi-Key Part Number | UCLAMP0511PCT-ND |
1 25 100 |
.63000 .41520 .35000 |
Extended Price
0.63 10.38 35.00 |
| Manufacturer Part Number | UCLAMP0511P.TCT | |||
| Description | TVS ARRAY ESD PROT SLP1006P2 2P | |||
| Quantity Available | 6047 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCLAMP0511P.TCT |
| Vendor | Semtech (VA) |
| Category | Circuit Protection |
| Package / Case | SLP1006P2 |
| Packaging | Cut Tape (CT) |
| Polarization | Bidirectional |
| Power (Watts) | 170W |
| Voltage - Reverse Standoff (Typ) | 5V |
| Voltage - Breakdown | 6V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCLAMP0511P TCT UCLAMP0511PTCT UCLAMP0511PCT ND UCLAMP0511PCTND UCLAMP0511PCT |
UCLAMP0511P.TCT Specification Sheet
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP0511P.TCT (UCLAMP0511PCT-ND) - Circuit Protection
Related parts Circuit Protection :TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP0511P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP0511P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP0511PCT-ND.
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP0511P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP0511P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP0511PDKR-ND.
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP0511P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP0511P.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number UCLAMP0511PTR-ND.
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP1211P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP1211P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP1211PCT-ND.
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP1211P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP1211P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP1211PDKR-ND.
TVS ARRAY ESD PROT SLP1006P2 2P - UCLAMP1211P.TCT
Order 'tvs array esd prot slp1006p2 2p - UCLAMP1211P.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number UCLAMP1211PTR-ND.
TVS ARRAY ESD PROT SLP1006P2 - UCLAMP1201P.TCT
Order 'tvs array esd prot slp1006p2 - UCLAMP1201P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP1201PCT-ND.
TVS ARRAY ESD PROT SLP1006P2 - UCLAMP1201P.TCT
Order 'tvs array esd prot slp1006p2 - UCLAMP1201P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP1201PDKR-ND.
TVS ARRAY ESD PROT SLP1006P3 3P - UCLAMP0502P.TCT
Order 'tvs array esd prot slp1006p3 3p - UCLAMP0502P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP0502PCT-ND.
TVS ARRAY ESD PROT SLP1006P3 3P - UCLAMP0502P.TCT
Order 'tvs array esd prot slp1006p3 3p - UCLAMP0502P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP0502PDKR-ND.
TVS ARRAY ESD PROT SLP1006P2 - UCLAMP1201P.TCT
Order 'tvs array esd prot slp1006p2 - UCLAMP1201P.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number UCLAMP1201PTR-ND.
TVS ARRAY ESD/CDE PROT SLP1006P2 - UCLAMP3311P.TCT
Order 'tvs array esd/cde prot slp1006p2 - UCLAMP3311P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP3311PCT-ND.
TVS ARRAY ESD/CDE PROT SLP1006P2 - UCLAMP3311P.TCT
Order 'tvs array esd/cde prot slp1006p2 - UCLAMP3311P.TCT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number UCLAMP3311PDKR-ND.
TVS ARRAY ESD PROT SLP1006P3 3P - UCLAMP0502P.TCT
Order 'tvs array esd prot slp1006p3 3p - UCLAMP0502P.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number UCLAMP0502PTR-ND.
TVS ARRAY ESD/CDE PROT SLP1006P2 - UCLAMP3311P.TCT
Order 'tvs array esd/cde prot slp1006p2 - UCLAMP3311P.TCT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number UCLAMP3311PTR-ND.
Send this link via E-Mail
Help With This Screen
