IC SNGL-CHIP TXRX 32-TQFN - SX1211I084TRT
| Digi-Key Part Number | SX1211I084DKR-ND |
1 25 100 |
3.95000 2.62280 2.21200 |
Extended Price
3.95 65.57 221.20 |
| Manufacturer Part Number | SX1211I084TRT | |||
| Description | IC SNGL-CHIP TXRX 32-TQFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SX1211I084TRT |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Modulation or Protocol | FSK, OOK |
| Applications | AMR, ISM, Security and Access |
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Features | - |
| Frequency | 860 ~ 960MHz |
| Data Rate - Maximum | 200 kbps |
| Operating Temperature | -40°C ~ 85°C |
| Output Power | 12.5dBm |
| Package / Case | 32-TQFN |
| Packaging | Digi-Reel® |
| Series | - |
| Voltage - Supply | 2.1 V ~ 3.6 V |
| Sensitivity | -113dBm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SX1211I084TRT SX1211I084TRT SX1211I084DKR ND SX1211I084DKRND SX1211I084DKR |
SX1211I084TRT Specification Sheet
IC SNGL-CHIP TXRX 32-TQFN - SX1211I084TRT (SX1211I084DKR-ND)
Related parts:IC SNGL-CHIP TXRX 32-TQFN - SX1211I084TRT
Order 'ic sngl-chip txrx 32-tqfn - SX1211I084TRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SX1211I084CT-ND.
IC SNGL-CHIP TXRX 32-TQFN - SX1211I084TRT
Order 'ic sngl-chip txrx 32-tqfn - SX1211I084TRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SX1211I084DKR-ND.
IC SNGL-CHIP TXRX 32-TQFN - SX1211I084TRT
Order 'ic sngl-chip txrx 32-tqfn - SX1211I084TRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SX1211I084TR-ND.
IC SNGL CHIP RF TX LP 32-QFN - CC1020-RTR1
Order 'ic sngl chip rf tx lp 32-qfn - CC1020-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1020-RTR1-ND.
IC SNGL CHIP RF TX LP 32-QFN - CC1021-RTR1
Order 'ic sngl chip rf tx lp 32-qfn - CC1021-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1021-RTR1-ND.
IC AMP AUDIO 750MW 32-TQFN - MAX9765ETJ+
Order 'ic amp audio 750mw 32-tqfn - MAX9765ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9765ETJ+-ND.
IC AMP AUDIO 750MW 32-TQFN - MAX9765ETJ+T
Order 'ic amp audio 750mw 32-tqfn - MAX9765ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9765ETJ+T-ND.
IC AMP AUDIO 750MW 32-TQFN - MAX9766ETJ+
Order 'ic amp audio 750mw 32-tqfn - MAX9766ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9766ETJ+-ND.
IC AMP AUDIO 750MW 32-TQFN - MAX9766ETJ+T
Order 'ic amp audio 750mw 32-tqfn - MAX9766ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9766ETJ+T-ND.
IC CNTRLR CCFL INV 32-TQFN - MAX8751ETJ+
Order 'ic cntrlr ccfl inv 32-tqfn - MAX8751ETJ+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8751ETJ+-ND.
IC CNTRLR CCFL INV 32-TQFN - MAX8751ETJ+T
Order 'ic cntrlr ccfl inv 32-tqfn - MAX8751ETJ+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8751ETJ+T-ND.
IC CONV BUCK/BOOST 32-TQFN - MAX5072ETJ+
Order 'ic conv buck/boost 32-tqfn - MAX5072ETJ+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX5072ETJ+-ND.
IC CONV BUCK/BOOST 32-TQFN - MAX5072ETJ+T
Order 'ic conv buck/boost 32-tqfn - MAX5072ETJ+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX5072ETJ+T-ND.
IC SNGL CHIP RF TX LP 28-TSSOP - CC1000-RTB1
Order 'ic sngl chip rf tx lp 28-tssop - CC1000-RTB1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RTB1-ND.
IC SNGL CHIP RF TX LP 28-TSSOP - CC1000-RTR1
Order 'ic sngl chip rf tx lp 28-tssop - CC1000-RTR1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC1000-RTR1-ND.
Send this link via E-Mail
Help With This Screen