IC INTEGRTD DDR TERM REG 8-SOIC - SC2596SETRT
| Digi-Key Part Number | SC2596SECT-ND |
1 25 100 |
1.33000 .88000 .74200 |
Extended Price
1.33 22.00 74.20 |
| Manufacturer Part Number | SC2596SETRT | |||
| Description | IC INTEGRTD DDR TERM REG 8-SOIC | |||
| Quantity Available | 950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC2596SETRT |
| Vendor | Semtech (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Regulator Topology | - |
| Current - Output | 500mA |
| Voltage - Output | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC2596SETRT SC2596SETRT SC2596SECT ND SC2596SECTND SC2596SECT |
SC2596SETRT Specification Sheet
IC INTEGRTD DDR TERM REG 8-SOIC - SC2596SETRT (SC2596SECT-ND)
Related parts:IC INTEGRTD DDR TERM REG 8-SOIC - SC2596SETRT
Order 'ic integrtd ddr term reg 8-soic - SC2596SETRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2596SECT-ND.
IC INTEGRTD DDR TERM REG 8-SOIC - SC2596SETRT
Order 'ic integrtd ddr term reg 8-soic - SC2596SETRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2596SEDKR-ND.
IC INTEGRTD DDR TERM REG 8-SOIC - SC2596SETRT
Order 'ic integrtd ddr term reg 8-soic - SC2596SETRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC2596SETR-ND.
IC INTEGRTD DDRII TERM REG 8SOIC - SC2596STRT
Order 'ic integrtd ddrii term reg 8soic - SC2596STRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2596SCT-ND.
IC INTEGRTD DDRII TERM REG 8SOIC - SC2596STRT
Order 'ic integrtd ddrii term reg 8soic - SC2596STRT' online from Digi-Key. Manufactured by Semtech (VA). Digi-Key part number SC2596SDKR-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-1-ND.
IC 400MA LDO VOLT REG 8-SOIC - TPPM0301DR
Order 'ic 400ma ldo volt reg 8-soic - TPPM0301DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10873-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-1-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0303DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0303DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10875-6-ND.
IC 250MA LDO VOLT REG 8-SOIC - TPPM0304DR
Order 'ic 250ma ldo volt reg 8-soic - TPPM0304DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10876-1-ND.
IC 9V POS-VOLT REG 8-SOIC - UA78L09ACDR
Order 'ic 9v pos-volt reg 8-soic - UA78L09ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15053-1-ND.
IC 9V POS-VOLT REG 8-SOIC - UA78L09ACDR
Order 'ic 9v pos-volt reg 8-soic - UA78L09ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15053-6-ND.
IC 12V POS-VOLT REG 8-SOIC - UA78L12ACDR
Order 'ic 12v pos-volt reg 8-soic - UA78L12ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15054-1-ND.
IC 12V POS-VOLT REG 8-SOIC - UA78L12ACDR
Order 'ic 12v pos-volt reg 8-soic - UA78L12ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15054-6-ND.
IC 3.0V 500MA LDO REG 8-SOIC - TPS7330QDR
Order 'ic 3.0v 500ma ldo reg 8-soic - TPS7330QDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2662-1-ND.
Send this link via E-Mail
Help With This Screen