Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1%

Digi-Key Part Number S-4-680FTR-ND
Price Break
1000
5000
10000
25000
Unit Price
.72000
.66000
.63600
.60000
Extended Price
720.00
3300.00
6360.00
15000.00
Manufacturer Part NumberS-4 680 OHM 1%
DescriptionRES 680 OHM 2W 1% WW SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationS-4 680 OHM 1%
VendorRiedon
CategoryResistors
Resistance In Ohms680
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case11.40mm L x 6.40mm W x 4.60mm H
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working127V
Temperature Coefficient±20ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S 4 680 OHM 1%
S4 680 OHM 1%
S 4 680FTR ND
S4680FTRND
S-4-680FTR

S-4 680 OHM 1% Specification Sheet

Image of RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1%

RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1% (S-4-680FTR-ND)

Related parts:
RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1%
 Order 'res 680 ohm 2w 1% ww smd - S-4 680 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-680FCT-ND.
RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1%
 Order 'res 680 ohm 2w 1% ww smd - S-4 680 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-680FDKR-ND.
RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1%
 Order 'res 680 ohm 2w 1% ww smd - S-4 680 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-680FTR-ND.
RES .0301 OHM 2W 1% WW SMD - S-4 0.0301 OHM 1%
 Order 'res .0301 ohm 2w 1% ww smd - S-4 0.0301 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.0301FTR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
 Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.100FTR-ND.
RES 1.0 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
 Order 'res 1.0 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1.000FTR-ND.
RES 10K OHM 2W 1% WW SMD - S-4 10000 OHM 1%
 Order 'res 10k ohm 2w 1% ww smd - S-4 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10000FTR-ND.
RES 100 OHM 2W 1% WW SMD - S-4 100 OHM 1%
 Order 'res 100 ohm 2w 1% ww smd - S-4 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-100FTR-ND.
RES 10 OHM 2W 1% WW SMD - S-4 10 OHM 1%
 Order 'res 10 ohm 2w 1% ww smd - S-4 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-10FTR-ND.
RES 124 OHM 2W 1% WW SMD - S-4 124 OHM 1%
 Order 'res 124 ohm 2w 1% ww smd - S-4 124 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-124FTR-ND.
RES 15K OHM 2W 1% WW SMD - S-4 15000 OHM 1%
 Order 'res 15k ohm 2w 1% ww smd - S-4 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15000FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
 Order 'res 1.5k ohm 2w 1% ww smd - S-4 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
RES 150 OHM 2W 1% WW SMD - S-4 150 OHM 1%
 Order 'res 150 ohm 2w 1% ww smd - S-4 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-150FTR-ND.
RES 15 OHM 2W 1% WW SMD - S-4 15 OHM 1%
 Order 'res 15 ohm 2w 1% ww smd - S-4 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15FTR-ND.
RES 20 OHM 2W 1% WW SMD - S-4 20 OHM 1%
 Order 'res 20 ohm 2w 1% ww smd - S-4 20 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-20FTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 680 OHM 2W 1% WW SMD - S-4 680 OHM 1% Next: RES 680 OHM 2W 5% METAL OXIDE - ERG-2SJ681