RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
| Digi-Key Part Number | S-3-0.100FDKR-ND |
1 10 50 100 |
2.24000 1.43300 1.18380 1.09030 |
Extended Price
2.24 14.33 59.19 109.03 |
| Manufacturer Part Number | S-3 0.100 OHM 1% | |||
| Description | RES .1 OHM 3W 1% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-3 0.100 OHM 1% |
| Vendor | Riedon (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 15.90mm L x 6.90mm W x 6.40mm H |
| Packaging | Digi-Reel® |
| Composition | Wirewound |
| Voltage - Working | 150V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 3 0 100 OHM 1% S3 0100 OHM 1% S 3 0 100FDKR ND S30100FDKRND S-3-0.100FDKR |
S-3 0.100 OHM 1% Specification Sheet
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1% (S-3-0.100FDKR-ND)
Related parts :RES .005 OHM 3W 5% WW SMD - S-3 0.005 OHM 5%
Order 'res .005 ohm 3w 5% ww smd - S-3 0.005 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.005JTR-ND.
RES .01 OHM 3W 5% WW SMD - S-3 0.010 OHM 5%
Order 'res .01 ohm 3w 5% ww smd - S-3 0.010 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.010JTR-ND.
RES .015 OHM 3W 5% WW SMD - S-3 0.015 OHM 5%
Order 'res .015 ohm 3w 5% ww smd - S-3 0.015 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.015JTR-ND.
RES .02 OHM 3W 5% WW SMD - S-3 0.020 OHM 5%
Order 'res .02 ohm 3w 5% ww smd - S-3 0.020 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.020JTR-ND.
RES .024 OHM 3W 5% WW SMD - S-3 0.024 OHM 5%
Order 'res .024 ohm 3w 5% ww smd - S-3 0.024 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.024JTR-ND.
RES .027 OHM 3W 5% WW SMD - S-3 0.027 OHM 5%
Order 'res .027 ohm 3w 5% ww smd - S-3 0.027 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.027JTR-ND.
RES .03 OHM 3W 5% WW SMD - S-3 0.030 OHM 5%
Order 'res .03 ohm 3w 5% ww smd - S-3 0.030 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.030JTR-ND.
RES .036 OHM 3W 5% WW SMD - S-3 0.036 OHM 5%
Order 'res .036 ohm 3w 5% ww smd - S-3 0.036 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.036JTR-ND.
RES .05 OHM 3W 5% WW SMD - S-3 0.050 OHM 5%
Order 'res .05 ohm 3w 5% ww smd - S-3 0.050 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.050JTR-ND.
RES .075 OHM 3W 5% WW SMD - S-3 0.075 OHM 5%
Order 'res .075 ohm 3w 5% ww smd - S-3 0.075 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.075JTR-ND.
RES .15 OHM 3W 5% WW SMD - S-3 0.150 OHM 5%
Order 'res .15 ohm 3w 5% ww smd - S-3 0.150 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.150JTR-ND.
RES .2 OHM 3W 5% WW SMD - S-3 0.200 OHM 5%
Order 'res .2 ohm 3w 5% ww smd - S-3 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.200JTR-ND.
RES .24 OHM 3W 5% WW SMD - S-3 0.240 OHM 5%
Order 'res .24 ohm 3w 5% ww smd - S-3 0.240 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.240JTR-ND.
RES .36 OHM 3W 5% WW SMD - S-3 0.360 OHM 5%
Order 'res .36 ohm 3w 5% ww smd - S-3 0.360 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.360JTR-ND.
RES .47 OHM 3W 5% WW SMD - S-3 0.470 OHM 5%
Order 'res .47 ohm 3w 5% ww smd - S-3 0.470 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.470JTR-ND.
Send this link via E-Mail
Help With This Screen