CONN EDGECARD 36POS .156 EXTEND - EBM18DTKD-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBM18DTKD-S288
| Digi-Key Part Number | EBM18DTKD-S288-ND |
10 |
7.06500 |
Extended Price
70.65 |
| Manufacturer Part Number | EBM18DTKD-S288 | |||
| Description | CONN EDGECARD 36POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM18DTKD-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM18DTKD S288 EBM18DTKDS288 |
EBM18DTKD-S288 Specification Sheet
CONN EDGECARD 36POS .156 EXTEND - EBM18DTKD-S288 (EBM18DTKD-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBM18DTKD-S288CONN EDGECARD 36POS .156 EXTEND - EBM18DTKD-S288
Order 'conn edgecard 36pos .156 extend - EBM18DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DTKD-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRMD-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRMD-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRMH-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRMH-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRMI-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRMI-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRMN-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRMN-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRMT-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRMT-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRSD-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSD-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRSH-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSH-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRSI-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSI-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRSN-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRSN-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DRST-S288
Order 'conn edgecard 36pos .156 extend - AMM18DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DRST-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DTKD-S288
Order 'conn edgecard 36pos .156 extend - AMM18DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DTKD-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DTKH-S288
Order 'conn edgecard 36pos .156 extend - AMM18DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DTKH-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DTKI-S288
Order 'conn edgecard 36pos .156 extend - AMM18DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DTKI-S288-ND.
CONN EDGECARD 36POS .156 EXTEND - AMM18DTKN-S288
Order 'conn edgecard 36pos .156 extend - AMM18DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DTKN-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBM18DTKD-S288
Send this link via E-Mail
Help With This Screen
