CONN EDGECARD 36POS R/A .156 - EBM18DTBT-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM18DTBT-S664
| Digi-Key Part Number | EBM18DTBT-S664-ND |
10 |
10.96500 |
Extended Price
109.65 |
| Manufacturer Part Number | EBM18DTBT-S664 | |||
| Description | CONN EDGECARD 36POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM18DTBT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM18DTBT S664 EBM18DTBTS664 |
EBM18DTBT-S664 Specification Sheet
CONN EDGECARD 36POS R/A .156 - EBM18DTBT-S664 (EBM18DTBT-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM18DTBT-S664CONN EDGECARD 36POS R/A .156 - EBM18DTBT-S664
Order 'conn edgecard 36pos r/a .156 - EBM18DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DTBT-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTBD-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTBD-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTBN-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTBN-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTBT-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTBT-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTMD-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTMD-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTMN-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTMN-S664-ND.
CONN EDGECARD 36POS R/A .156 - ABM18DTMT-S664
Order 'conn edgecard 36pos r/a .156 - ABM18DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DTMT-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTBD-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTBD-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTBN-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTBN-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTBT-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTBT-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTMD-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTMD-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTMN-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTMN-S664-ND.
CONN EDGECARD 36POS R/A .156 - ACM18DTMT-S664
Order 'conn edgecard 36pos r/a .156 - ACM18DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DTMT-S664-ND.
CONN EDGECARD 36POS R/A .156 - AGM18DTBD-S664
Order 'conn edgecard 36pos r/a .156 - AGM18DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM18DTBD-S664-ND.
CONN EDGECARD 36POS R/A .156 - AGM18DTBN-S664
Order 'conn edgecard 36pos r/a .156 - AGM18DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM18DTBN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM18DTBT-S664
Send this link via E-Mail
Help With This Screen
