RES 10 OHM 1W 1% WW SMD - S-2 10 OHM 1%
| Digi-Key Part Number | S-2-10FDKR-ND |
1 10 50 100 500 |
1.73000 1.10400 .91200 .84000 .74400 |
Extended Price
1.73 11.04 45.60 84.00 372.00 |
| Manufacturer Part Number | S-2 10 OHM 1% | |||
| Description | RES 10 OHM 1W 1% WW SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S-2 10 OHM 1% |
| Vendor | Riedon (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 6.60mm L x 3.90mm W x 3.20mm H |
| Packaging | Digi-Reel® |
| Composition | Wirewound |
| Voltage - Working | 58V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S 2 10 OHM 1% S2 10 OHM 1% S 2 10FDKR ND S210FDKRND S-2-10FDKR |
S-2 10 OHM 1% Specification Sheet
RES 10 OHM 1W 1% WW SMD - S-2 10 OHM 1% (S-2-10FDKR-ND)
Related parts:RES 1.0 OHM 1W 1% WW SMD - S-2 1.000 OHM 1%
Order 'res 1.0 ohm 1w 1% ww smd - S-2 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-1.000FTR-ND.
RES 10 OHM 1W 1% WW SMD - S-2 10 OHM 1%
Order 'res 10 ohm 1w 1% ww smd - S-2 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-10FTR-ND.
RES 10 OHM 1W 1% WW SMD - S-2 10 OHM 1%
Order 'res 10 ohm 1w 1% ww smd - S-2 10 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-10FCT-ND.
RES 10 OHM 1W 1% WW SMD - S-2 10 OHM 1%
Order 'res 10 ohm 1w 1% ww smd - S-2 10 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-10FDKR-ND.
RES .01 OHM 1W 1% WW SMD - S-2 0.010 OHM 1%
Order 'res .01 ohm 1w 1% ww smd - S-2 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.010FTR-ND.
RES .015 OHM 1W 1% WW SMD - S-2 0.015 OHM 1%
Order 'res .015 ohm 1w 1% ww smd - S-2 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.015FTR-ND.
RES .02 OHM 1W 1% WW SMD - S-2 0.020 OHM 1%
Order 'res .02 ohm 1w 1% ww smd - S-2 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.020FTR-ND.
RES .03 OHM 1W 1% WW SMD - S-2 0.030 OHM 1%
Order 'res .03 ohm 1w 1% ww smd - S-2 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.030FTR-ND.
RES .033 OHM 1W 1% WW SMD - S-2 0.033 OHM 1%
Order 'res .033 ohm 1w 1% ww smd - S-2 0.033 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.033FTR-ND.
RES .039 OHM 1W 1% WW SMD - S-2 0.039 OHM 1%
Order 'res .039 ohm 1w 1% ww smd - S-2 0.039 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.039FTR-ND.
RES .047 OHM 1W 1% WW SMD - S-2 0.047 OHM 1%
Order 'res .047 ohm 1w 1% ww smd - S-2 0.047 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.047FTR-ND.
RES .05 OHM 1W 1% WW SMD - S-2 0.050 OHM 1%
Order 'res .05 ohm 1w 1% ww smd - S-2 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.050FTR-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.100FTR-ND.
RES 1.21 OHM 1W 1% WW SMD - S-2 1.210 OHM 1%
Order 'res 1.21 ohm 1w 1% ww smd - S-2 1.210 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-1.210FTR-ND.
RES 1.0K OHM 1W 1% WW SMD - S-2 1000 OHM 1%
Order 'res 1.0k ohm 1w 1% ww smd - S-2 1000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-1000FTR-ND.
Send this link via E-Mail
Help With This Screen