CONN CAP ASSY 12PS 18-20AWG RED - 776539-1 - Connectors
| Digi-Key Part Number | 776539-1-ND |
125 |
2.39312 |
Extended Price
299.14 |
| Manufacturer Part Number | 776539-1 | |||
| Description | CONN CAP ASSY 12PS 18-20AWG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776539-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | 0.209" (5.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776539 1 7765391 |
776539-1 Specification Sheet
CONN CAP ASSY 12PS 18-20AWG RED - 776539-1 (776539-1-ND) - Connectors
Related parts Connectors :CONN CAP ASSY 12PS 18-20AWG RED - 776539-1
Order 'conn cap assy 12ps 18-20awg red - 776539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-1-ND.
CONN CAP ASSY 2POS 18-20AWG RED - 776534-1
Order 'conn cap assy 2pos 18-20awg red - 776534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776534-1-ND.
CONN CAP ASSY 3POS 18-20AWG RED - 776535-1
Order 'conn cap assy 3pos 18-20awg red - 776535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-1-ND.
CONN PLUG ASSY 12PS 18-20AWG RED - 776533-1
Order 'conn plug assy 12ps 18-20awg red - 776533-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776533-1-ND.
CONN CAP ASSY 4POS 18-20AWG RED - 776536-1
Order 'conn cap assy 4pos 18-20awg red - 776536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-1-ND.
CONN CAP ASSY 6POS 18-20AWG RED - 776537-1
Order 'conn cap assy 6pos 18-20awg red - 776537-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776537-1-ND.
CONN CAP ASSY 8POS 18-20AWG RED - 776538-1
Order 'conn cap assy 8pos 18-20awg red - 776538-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776538-1-ND.
CONN CAP ASSY 12PS 18-20AWG GRAY - 776539-2
Order 'conn cap assy 12ps 18-20awg gray - 776539-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-2-ND.
CONN CAP ASSY 12PS 18-20AWG YEL - 776539-3
Order 'conn cap assy 12ps 18-20awg yel - 776539-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-3-ND.
CONN CAP ASSY 12PS 18-20AWG GRN - 776539-4
Order 'conn cap assy 12ps 18-20awg grn - 776539-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-4-ND.
CONN PLUG ASSY 2POS 18-20AWG RED - 776522-1
Order 'conn plug assy 2pos 18-20awg red - 776522-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-1-ND.
CONN PLUG ASSY 3POS 18-20AWG RED - 776523-1
Order 'conn plug assy 3pos 18-20awg red - 776523-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776523-1-ND.
CONN CAP ASSY 12PS 14-18AWG RED - 776438-1
Order 'conn cap assy 12ps 14-18awg red - 776438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776438-1-ND.
CONN PLUG ASSY 4POS 18-20AWG RED - 776524-1
Order 'conn plug assy 4pos 18-20awg red - 776524-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776524-1-ND.
CONN PLUG ASSY 6POS 18-20AWG RED - 776531-1
Order 'conn plug assy 6pos 18-20awg red - 776531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776531-1-ND.
Send this link via E-Mail
Help With This Screen
