Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-1
CONN CAP ASSY 4POS 18-20AWG RED - 776536-1 - Connectors
| Digi-Key Part Number | 776536-1-ND |
350 |
1.29649 |
Extended Price
453.77 |
| Manufacturer Part Number | 776536-1 | |||
| Description | CONN CAP ASSY 4POS 18-20AWG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776536-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 4 |
| Row Spacing | 0.177" (4.50mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776536 1 7765361 |
776536-1 Specification Sheet
CONN CAP ASSY 4POS 18-20AWG RED - 776536-1 (776536-1-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-1Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-1
Order 'conn cap assy 4pos 18-20awg red - 776536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776534-1
Order 'conn cap assy 2pos 18-20awg red - 776534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776534-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-1
Order 'conn cap assy 3pos 18-20awg red - 776535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-2
Order 'conn cap assy 4pos 18-20awg gray - 776536-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-3
Order 'conn cap assy 4pos 18-20awg yel - 776536-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-4
Order 'conn cap assy 4pos 18-20awg grn - 776536-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776524-1
Order 'conn plug assy 4pos 18-20awg red - 776524-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776524-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776537-1
Order 'conn cap assy 6pos 18-20awg red - 776537-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776537-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776538-1
Order 'conn cap assy 8pos 18-20awg red - 776538-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776538-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776539-1
Order 'conn cap assy 12ps 18-20awg red - 776539-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776522-1
Order 'conn plug assy 2pos 18-20awg red - 776522-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776523-1
Order 'conn plug assy 3pos 18-20awg red - 776523-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776523-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776488-1
Order 'conn cap assy 4pos 14-18awg red - 776488-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776488-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776531-1
Order 'conn plug assy 6pos 18-20awg red - 776531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776531-1-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776532-1
Order 'conn plug assy 8pos 18-20awg red - 776532-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776532-1-ND.
Options for Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-1
Send this link via E-Mail
Help With This Screen
