Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-4
CONN CAP ASSY 3POS 18-20AWG GRN - 776535-4
| Digi-Key Part Number | 776535-4-ND |
350 |
.94234 |
Extended Price
329.82 |
| Manufacturer Part Number | 776535-4 | |||
| Description | CONN CAP ASSY 3POS 18-20AWG GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776535-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 3 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776535 4 7765354 |
776535-4 Specification Sheet
CONN CAP ASSY 3POS 18-20AWG GRN - 776535-4 (776535-4-ND)
Related parts Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-4Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-4
Order 'conn cap assy 3pos 18-20awg grn - 776535-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776536-4
Order 'conn cap assy 4pos 18-20awg grn - 776536-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776536-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776523-4
Order 'conn plug assy 3pos 18-20awg grn - 776523-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776523-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776534-4
Order 'conn cap assy 2pos 18-20awg grn - 776534-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776534-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-1
Order 'conn cap assy 3pos 18-20awg red - 776535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-2
Order 'conn cap assy 3pos 18-20awg gray - 776535-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-3
Order 'conn cap assy 3pos 18-20awg yel - 776535-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776538-4
Order 'conn cap assy 8pos 18-20awg grn - 776538-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776538-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776539-4
Order 'conn cap assy 12ps 18-20awg grn - 776539-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776539-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776524-4
Order 'conn plug assy 4pos 18-20awg grn - 776524-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776524-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776522-4
Order 'conn plug assy 2pos 18-20awg grn - 776522-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776522-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776532-4
Order 'conn plug assy 8pos 18-20awg grn - 776532-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776532-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776533-4
Order 'conn plug assy 12ps 18-20awg grn - 776533-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776533-4-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776429-4
Order 'conn plug assy 3pos 14-18awg grn - 776429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-4
Order 'conn cap assy 3pos 14-18awg gray - 776430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-4-ND.
Options for Rectangular - Housing Connector Tyco Electronics Male Pin - 776535-4
Send this link via E-Mail
Help With This Screen
