Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-3
CONN CAP ASSY 8POS 14-18AWG YEL - 776495-3 - Connectors
| Digi-Key Part Number | 776495-3-ND |
250 |
1.67784 |
Extended Price
419.46 |
| Manufacturer Part Number | 776495-3 | |||
| Description | CONN CAP ASSY 8POS 14-18AWG YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776495-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | 0.209" (5.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776495 3 7764953 |
776495-3 Specification Sheet
CONN CAP ASSY 8POS 14-18AWG YEL - 776495-3 (776495-3-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-3Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-3
Order 'conn cap assy 8pos 14-18awg yel - 776495-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-3
Order 'conn cap assy 3pos 14-18awg yel - 776430-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-1
Order 'conn cap assy 8pos 14-18awg red - 776495-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-2
Order 'conn cap assy 8pos 14-18awg gray - 776495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-4
Order 'conn cap assy 8pos 14-18awg gray - 776495-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-4-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776428-3
Order 'conn cap assy 2pos 14-18awg yel - 776428-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776428-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776434-3
Order 'conn cap assy 6pos 14-18awg yel - 776434-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776434-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776438-3
Order 'conn cap assy 12ps 14-18awg yel - 776438-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776438-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776488-3
Order 'conn cap assy 4pos 14-18awg yel - 776488-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776488-3-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776494-3
Order 'conn plug assy 8pos 14-18awg yel - 776494-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-3-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776429-3
Order 'conn plug assy 3pos 14-18awg yel - 776429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-3-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket - 776427-3
Order 'conn plug assy 2pos 14-18awg yel - 776427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-3-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-1
Order 'conn cap assy 3pos 14-18awg red - 776430-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-1-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-2
Order 'conn cap assy 3pos 14-18awg gray - 776430-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-2-ND.
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-4
Order 'conn cap assy 3pos 14-18awg gray - 776430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-4-ND.
Options for Rectangular - Housing Connector Tyco Electronics Male Pin - 776495-3
Send this link via E-Mail
Help With This Screen
