CONN PLUG ASSY 8POS 14-18AWG GRY - 776494-2 - Connectors
Rectangular - Housing Connector Tyco Electronics Female Socket - 776494-2
| Digi-Key Part Number | 776494-2-ND |
342 |
1.76535 |
Extended Price
603.75 |
| Manufacturer Part Number | 776494-2 | |||
| Description | CONN PLUG ASSY 8POS 14-18AWG GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776494-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | 0.209" (5.30mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776494 2 7764942 |
776494-2 Specification Sheet
CONN PLUG ASSY 8POS 14-18AWG GRY - 776494-2 (776494-2-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Female Socket - 776494-2CONN PLUG ASSY 8POS 14-18AWG GRY - 776494-2
Order 'conn plug assy 8pos 14-18awg gry - 776494-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-2-ND.
CONN PLUG ASSY 8POS 14-18AWG GRY - 776494-4
Order 'conn plug assy 8pos 14-18awg gry - 776494-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-4-ND.
CONN PLUG ASSY 8POS 14-18AWG RED - 776494-1
Order 'conn plug assy 8pos 14-18awg red - 776494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-1-ND.
CONN PLUG ASSY 8POS 14-18AWG YEL - 776494-3
Order 'conn plug assy 8pos 14-18awg yel - 776494-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-3-ND.
CONN PLUG ASSY 2POS 14-18AWG GRY - 776427-2
Order 'conn plug assy 2pos 14-18awg gry - 776427-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-2-ND.
CONN PLUG ASSY 3POS 14-18AWG GRY - 776429-2
Order 'conn plug assy 3pos 14-18awg gry - 776429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-2-ND.
CONN PLUG ASSY 6POS 14-18AWG GRY - 776433-2
Order 'conn plug assy 6pos 14-18awg gry - 776433-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776433-2-ND.
CONN PLUG ASSY 12PS 14-18AWG GRY - 776437-2
Order 'conn plug assy 12ps 14-18awg gry - 776437-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776437-2-ND.
CONN PLUG ASSY 4POS 14-18AWG GRY - 776487-2
Order 'conn plug assy 4pos 14-18awg gry - 776487-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776487-2-ND.
CONN PLUG ASSY 12PS 14-18AWG GRY - 776437-4
Order 'conn plug assy 12ps 14-18awg gry - 776437-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776437-4-ND.
CONN PLUG ASSY 4POS 14-18AWG GRY - 776487-4
Order 'conn plug assy 4pos 14-18awg gry - 776487-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776487-4-ND.
CONN PLUG ASSY 8POS 18-20AWG GRY - 776532-2
Order 'conn plug assy 8pos 18-20awg gry - 776532-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776532-2-ND.
CONN CAP ASSY 8POS 14-18AWG GRAY - 776495-2
Order 'conn cap assy 8pos 14-18awg gray - 776495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-2-ND.
CONN PLUG ASSY 2POS 14-18AWG RED - 776427-1
Order 'conn plug assy 2pos 14-18awg red - 776427-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-1-ND.
CONN PLUG ASSY 2POS 14-18AWG YEL - 776427-3
Order 'conn plug assy 2pos 14-18awg yel - 776427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-3-ND.
Options for Rectangular - Housing Connector Tyco Electronics Female Socket - 776494-2
Send this link via E-Mail
Help With This Screen
