CONN CAP ASSY 3POS 14-18AWG GRAY - 776430-2 - Connectors
Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-2
| Digi-Key Part Number | 776430-2-ND |
350 |
.94234 |
Extended Price
329.82 |
| Manufacturer Part Number | 776430-2 | |||
| Description | CONN CAP ASSY 3POS 14-18AWG GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776430-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 3 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776430 2 7764302 |
776430-2 Specification Sheet
CONN CAP ASSY 3POS 14-18AWG GRAY - 776430-2 (776430-2-ND) - Connectors
Related parts Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-2CONN CAP ASSY 3POS 14-18AWG GRAY - 776430-2
Order 'conn cap assy 3pos 14-18awg gray - 776430-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-2-ND.
CONN CAP ASSY 3POS 14-18AWG GRAY - 776430-4
Order 'conn cap assy 3pos 14-18awg gray - 776430-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-4-ND.
CONN CAP ASSY 2POS 14-18AWG GRAY - 776428-2
Order 'conn cap assy 2pos 14-18awg gray - 776428-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776428-2-ND.
CONN CAP ASSY 6POS 14-18AWG GRAY - 776434-2
Order 'conn cap assy 6pos 14-18awg gray - 776434-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776434-2-ND.
CONN CAP ASSY 12PS 14-18AWG GRAY - 776438-2
Order 'conn cap assy 12ps 14-18awg gray - 776438-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776438-2-ND.
CONN CAP ASSY 4POS 14-18AWG GRAY - 776488-2
Order 'conn cap assy 4pos 14-18awg gray - 776488-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776488-2-ND.
CONN CAP ASSY 8POS 14-18AWG GRAY - 776495-2
Order 'conn cap assy 8pos 14-18awg gray - 776495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-2-ND.
CONN CAP ASSY 3POS 14-18AWG RED - 776430-1
Order 'conn cap assy 3pos 14-18awg red - 776430-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-1-ND.
CONN CAP ASSY 3POS 14-18AWG YEL - 776430-3
Order 'conn cap assy 3pos 14-18awg yel - 776430-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-3-ND.
CONN CAP ASSY 2POS 14-18AWG GRAY - 776428-4
Order 'conn cap assy 2pos 14-18awg gray - 776428-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776428-4-ND.
CONN PLUG ASSY 3POS 14-18AWG GRY - 776429-2
Order 'conn plug assy 3pos 14-18awg gry - 776429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-2-ND.
CONN CAP ASSY 12PS 14-18AWG GRAY - 776438-4
Order 'conn cap assy 12ps 14-18awg gray - 776438-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776438-4-ND.
CONN CAP ASSY 4POS 14-18AWG GRAY - 776488-4
Order 'conn cap assy 4pos 14-18awg gray - 776488-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776488-4-ND.
CONN CAP ASSY 8POS 14-18AWG GRAY - 776495-4
Order 'conn cap assy 8pos 14-18awg gray - 776495-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776495-4-ND.
CONN CAP ASSY 3POS 18-20AWG GRAY - 776535-2
Order 'conn cap assy 3pos 18-20awg gray - 776535-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776535-2-ND.
Options for Rectangular - Housing Connector Tyco Electronics Male Pin - 776430-2
Send this link via E-Mail
Help With This Screen
