CONN PLUG ASSY 3POS 14-18AWG YEL - 776429-3
| Digi-Key Part Number | 776429-3-ND |
528 |
.76169 |
Extended Price
402.17 |
| Manufacturer Part Number | 776429-3 | |||
| Description | CONN PLUG ASSY 3POS 14-18AWG YEL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776429-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.177" (4.50mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 3 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776429 3 7764293 |
776429-3 Specification Sheet
CONN PLUG ASSY 3POS 14-18AWG YEL - 776429-3 (776429-3-ND)
Related parts :CONN PLUG ASSY 3POS 14-18AWG YEL - 776429-3
Order 'conn plug assy 3pos 14-18awg yel - 776429-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-3-ND.
CONN PLUG ASSY 3POS 14-18AWG RED - 776429-1
Order 'conn plug assy 3pos 14-18awg red - 776429-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-1-ND.
CONN PLUG ASSY 3POS 14-18AWG GRY - 776429-2
Order 'conn plug assy 3pos 14-18awg gry - 776429-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-2-ND.
CONN PLUG ASSY 3POS 14-18AWG GRN - 776429-4
Order 'conn plug assy 3pos 14-18awg grn - 776429-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776429-4-ND.
CONN PLUG ASSY 2POS 14-18AWG YEL - 776427-3
Order 'conn plug assy 2pos 14-18awg yel - 776427-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-3-ND.
CONN PLUG ASSY 6POS 14-18AWG YEL - 776433-3
Order 'conn plug assy 6pos 14-18awg yel - 776433-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776433-3-ND.
CONN PLUG ASSY 12PS 14-18AWG YEL - 776437-3
Order 'conn plug assy 12ps 14-18awg yel - 776437-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776437-3-ND.
CONN PLUG ASSY 4POS 14-18AWG YEL - 776487-3
Order 'conn plug assy 4pos 14-18awg yel - 776487-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776487-3-ND.
CONN PLUG ASSY 8POS 14-18AWG YEL - 776494-3
Order 'conn plug assy 8pos 14-18awg yel - 776494-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776494-3-ND.
CONN CAP ASSY 3POS 14-18AWG YEL - 776430-3
Order 'conn cap assy 3pos 14-18awg yel - 776430-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776430-3-ND.
CONN PLUG ASSY 3POS 18-20AWG YEL - 776523-3
Order 'conn plug assy 3pos 18-20awg yel - 776523-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776523-3-ND.
CONN PLUG ASSY 2POS 14-18AWG RED - 776427-1
Order 'conn plug assy 2pos 14-18awg red - 776427-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-1-ND.
CONN PLUG ASSY 2POS 14-18AWG GRY - 776427-2
Order 'conn plug assy 2pos 14-18awg gry - 776427-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-2-ND.
CONN PLUG ASSY 2POS 14-18AWG GRN - 776427-4
Order 'conn plug assy 2pos 14-18awg grn - 776427-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776427-4-ND.
CONN PLUG ASSY 6POS 14-18AWG RED - 776433-1
Order 'conn plug assy 6pos 14-18awg red - 776433-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776433-1-ND.
Send this link via E-Mail
Help With This Screen
