Gold Rectangular - Contact Connector Tyco Electronics Stamped 776349-1
CONN PIN 18-20AWG GOLD - 776349-1 - Connectors
| Digi-Key Part Number | 776349-1-ND |
4000 |
.22911 |
Extended Price
916.44 |
| Manufacturer Part Number | 776349-1 | |||
| Description | CONN PIN 18-20AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776349-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 18-20 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | Stamped |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776349 1 7763491 |
776349-1 Specification Sheet
CONN PIN 18-20AWG GOLD - 776349-1 (776349-1-ND) - Connectors
Related parts Gold Rectangular - Contact Connector Tyco Electronics Stamped 776349-1Gold Rectangular - Contact Connector Tyco Electronics Stamped 776349-1
Order 'conn pin 18-20awg gold - 776349-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776349-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770009-0
Order 'conn pin 18-24awg gold crimp - 1-770009-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31707CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770252-0
Order 'conn pin 18-24awg gold crimp - 1-770252-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31707-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770009-0
Order 'conn pin 18-24awg gold crimp - 1-770009-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31707TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794228-0
Order 'conn pin 18-22awg gold crimp - 1-794228-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32446-ND.
Contact - Multi Purpose Connector Tyco Electronics Stamped 1-163082-0
Order 'conn pin 18-16awg gold crimp - 1-163082-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-163082-0-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31705CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770005-1
Order 'conn pin 14-20awg gold crimp - 1-770005-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31705TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31706CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31706TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31710CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31710TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31714-ND.
Options for Gold Rectangular - Contact Connector Tyco Electronics Stamped 776349-1
Send this link via E-Mail
Help With This Screen
